NEVO+600SL-1052-DK000
- 工业品
价格:¥2631.77价格含税(税率13%)
- 品牌名称
- VOX Power
- 商品型号
- NEVO+600SL-1052-DK000
- 商品编号
- C6613648
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact and lightweight design: measures 5"×3"×1.61" and weighs only 600g, delivering up to 450W power density
2
Modular configurable: supports up to 8 isolated outputs, allowing user and field configuration for flexible application needs
3
Low noise operation: achieves an 18dBA reduction compared to standard power supplies, with a low-noise fan for quiet performance
4
Intelligent fan control: adjusts airflow based on load and temperature conditions to optimize cooling efficiency and reduce noise
5
High efficiency: up to 89% conversion efficiency, minimizing energy loss and heat generation
6
Flexible connectivity: allows parallel and series connection of modules to meet diverse power requirements
7
Remote programming: supports remote current and voltage programming for convenient operation
8
Built-in bias supply: includes an isolated 5V 1A bias supply for auxiliary power needs
9
Compliance and safety: meets IEC60950 Ed 2.2 standards, with input-output isolation of 4000Vdc for enhanced safety
10
Long warranty: backed by a 3-year manufacturer warranty for reliable use
使用场景 APPLICATIONS
1
Test and measurement equipment: provides stable power for precise measurement instruments
2
Robotics: powers robotic systems requiring multiple isolated outputs
3
Oil and gas industry: suitable for harsh environment applications in oil and gas fields
4
Telecommunications: supports telecom equipment with reliable and efficient power supply
5
Laboratory and analysis equipment: meets the strict power requirements of lab instruments
6
Display systems: powers various display devices with consistent output
7
LED lighting: delivers stable power for LED lighting applications
8
Legacy PSU retrofit: can replace outdated power supplies in existing systems
9
Laser systems: provides precise and stable power for laser equipment
注意事项 PRECAUTIONS
1
Follow the specified mechanical dimensions and mounting guidelines during installation to ensure proper fit
2
Do not reverse the airflow direction as indicated in the mechanical specifications to avoid overheating
3
Use the correct screw types and tightening torque (e.g., M3.5 screws for chassis with 0.5Nm torque) to prevent damage to components
4
Avoid performing input-output isolation tests on assembled units to ensure safety and prevent damage
5
Ensure input voltage is within the range of 100-240Vac to maintain optimal performance
6
Refer to the part numbering system for custom configurations and future orders
7
Contact the manufacturer for technical support or custom design requirements if needed
8
Do not use the power supply in applications where failure could lead to loss of life or catastrophic property damage

NEVO+600SL-1052-DK000
价格:¥2631.77
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐