领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-0388-DK000实物图
NEVO+600SL-0388-DK000商品缩略图

NEVO+600SL-0388-DK000

  • 工业品

价格:2414.23价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-0388-DK000
商品编号
C6613564
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply from VOX Power's NEVO+600SL series, designed for industrial applications
2 Compact size of 5" ×3" ×1.61" and lightweight at 600g, ideal for space-constrained systems
3 Supports up to 8 isolated outputs, allowing flexible configuration to meet diverse load requirements
4 User and field configurable, enabling on-site adjustments without factory modifications
5 Intelligent fan control for optimized airflow and low noise operation, adapting to different load and temperature conditions
6 High efficiency up to 88%, reducing energy consumption and heat generation
7 Wide output voltage adjustment range, parallel/series connection of modules, and remote current/voltage programming capabilities
8 Constant current or voltage operation modes to suit various device needs
9 Standard 5V 1A bias supply included for auxiliary power
10 Compliance with safety standards (IEC60950-1 Ed.2, UL62368-1) and EMC regulations (EN55022)
11 3-year warranty for reliable long-term use

使用场景 APPLICATIONS

1 Test and measurement equipment: Provides stable power for oscilloscopes and multimeters
2 Robotics: Powers robotic arms and control systems in industrial/research settings
3 Oil and gas sector: Suitable for exploration, drilling, and processing equipment
4 Telecommunications: Supports routers, switches, and telecom infrastructure
5 Laboratory and analysis instruments: Drives spectrometers and chromatographs
6 Display systems: Powers digital signage and industrial monitors
7 Avionics: Used in non-military aircraft navigation/communication systems
8 LED lighting: Supplies power for industrial LED arrays and commercial lighting
9 Legacy PSU retrofit: Replaces outdated power supplies to improve efficiency
10 Laser equipment: Powers research/industrial lasers requiring stable voltage/current

注意事项 PRECAUTIONS

1 Installation: Follow airflow direction (cannot reverse) for cooling; use recommended screw torque (M4:0.5Nm, M3:0.3Nm)
2 Operating conditions: Adhere to temperature derating (power decreases above 60°C; refer to derating curve)
3 Safety: Do not exceed 4000V for input-output isolation tests on assembled units
4 Configuration: Use factory-provided codes for repeat orders to ensure consistency
5 Maintenance: Regularly check fan operation and connections; contact VOX Power for technical support
NEVO+600SL-0388-DK000实物图

NEVO+600SL-0388-DK000

价格:2414.23

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐