领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600SL-0184-DK000实物图
NEVO+600SL-0184-DK000商品缩略图

NEVO+600SL-0184-DK000

  • 工业品

价格:2414.23价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600SL-0184-DK000
商品编号
C6613499
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 5" × 3" × 1.61" (smallest in its class)
2 Lightweight: Only 600 grams
3 High power density: Delivers up to 450W in compact form factor
4 Modular configurable: Up to 8 isolated outputs, user and field configurable
5 Low noise operation: Reduced acoustic noise for quiet environments
6 Intelligent fan control: Optimized airflow based on load and temperature conditions
7 High efficiency: Up to 88% efficiency for energy savings
8 Flexible output options: Parallel and series connection of modules allowed; wide output voltage adjustment range
9 Advanced functions: Remote current/voltage programming; constant current or voltage operation modes
10 Standard bias supply: Includes an isolated 5V 1A bias supply
11 Safety compliance: Meets IEC60950-1 Ed.2, IEC62368-1 Ed.2 standards
12 Long warranty: 3-year manufacturer warranty

使用场景 APPLICATIONS

1 Test & Measurement Equipment: Provides stable, configurable power for precision testing devices
2 Robotics: Powers modular robotic systems requiring multiple isolated outputs
3 Oil & Gas Industry: Suitable for rugged, space-constrained equipment in energy exploration
4 Telecommunications: Supports telecom infrastructure with reliable, efficient power supply
5 Laboratory & Analysis Instruments: Delivers low-noise power for sensitive analytical tools
6 Display Systems: Powers digital displays needing consistent voltage/current
7 Avionics (non-critical): Used in avionic test setups or auxiliary systems
8 LED Lighting: Drives multiple LED arrays with configurable outputs
9 Legacy PSU Retrofit: Replaces older power supplies with a more compact, efficient solution
10 Laser Systems: Supplies precise power to laser equipment requiring stable output

注意事项 PRECAUTIONS

1 Installation: Airflow direction cannot be reversed; ensure proper ventilation around the unit
2 Screw Torque: Follow manufacturer's recommended torque settings for all mounting and module screws to avoid damage
3 Input Voltage: Operate within the specified AC input range (100-240V) to prevent overheating or failure
4 Temperature Limits: Do not use in environments exceeding the operating temperature range (-40°C to +85°C non-condensing)
5 Safety: Do not perform input-to-output insulation tests on assembled units as it may cause damage
6 Guarantee: Guarantee is valid for proper use; avoid unauthorized modifications or misuse
7 Custom Configurations: For specific output setups, contact the factory to get a unique 3-4 digit code for repeat orders
8 Output Capacity: Direct current measurements must account for maximum short-circuit output current (e.g., Output 1=25A×2=50A for 31.25Amp)
NEVO+600SL-0184-DK000实物图

NEVO+600SL-0184-DK000

价格:2414.23

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐