领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-5213-DK000实物图
NEVO+600ML-5213-DK000商品缩略图

NEVO+600ML-5213-DK000

  • 工业品

价格:3047.85价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-5213-DK000
商品编号
C6613478
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply (PSU) designed for medical and industrial applications.
2 Compact size:5"x3"x1.61" (127mmx76.2mmx41mm) and lightweight (600g), ideal for space-constrained setups.
3 High power density: Delivers up to 450W of power in a small form factor.
4 Low noise operation with intelligent fan control, suitable for quiet environments like medical labs.
5 Up to 8 isolated output modules, allowing flexible custom configurations for multiple voltage needs.
6 Wide input voltage range:100-240V AC (50/60Hz), compatible with global power grids.
7 High efficiency up to 89%, reducing energy consumption and heat generation.
8 Supports parallel and series connection of modules for scalable power solutions.
9 Remote voltage adjustment and current/voltage programming capabilities for precise control.
10 Compliant with medical safety standards (IEC/UL60601-1 Ed3.1) and EMC standards (IEC61000 series).
11 3-year warranty for reliable long-term use.
12 Isolated 5V standby supply and optimized fan control for various load/temperature conditions.

使用场景 APPLICATIONS

1 Medical & diagnostic equipment: Suitable for patient monitors, diagnostic scanners, and lab testing tools.
2 Test & measurement instruments: Ideal for precision devices needing stable power inputs.
3 Robotics systems: Powers robotic arms, sensors, and control units with configurable outputs.
4 Oil & gas field equipment: Reliable power for field instruments and monitoring devices.
5 Telecommunications: Used in network routers and communication systems requiring multiple isolated outputs.
6 Laboratory & analysis tools: Supports sensitive lab equipment with low noise and stable power.
7 Avionics: Applicable to ground-based or airborne avionic systems (as per compatibility).
8 Display systems: Powers LED displays, digital signage, and industrial monitors.
9 LED lighting: Provides consistent power for high-power LED setups.
10 Legacy PSU retrofit: Replaces outdated power supplies in existing equipment to upgrade performance.

注意事项 PRECAUTIONS

1 Follow manufacturer's torque settings for screws during installation to avoid damage.
2 Do not reverse airflow direction as specified in the manual.
3 Avoid isolation voltage tests on assembled units to prevent permanent damage.
4 Use recommended connectors and cables (refer to specs for wire gauge and torque requirements).
5 Consult VOX Power's design team for non-standard configurations or accessory needs.
6 Operate within the specified temperature range (-10°C to70°C) and input voltage range (100-240V AC).
7 Regularly inspect for physical damage or overheating to ensure safe operation.
8 Adhere to all safety certifications and standards when integrating into end equipment.
NEVO+600ML-5213-DK000实物图

NEVO+600ML-5213-DK000

价格:3047.85

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐