领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-5001-DK000实物图
NEVO+600ML-5001-DK000商品缩略图

NEVO+600ML-5001-DK000

  • 工业品

价格:2373.62价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-5001-DK000
商品编号
C6613443
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply unit (PSU) with up to 8 isolated outputs.
2 Compact size: 5" × 3" × 1.61", weight 600g, delivering 450W power in a small form factor.
3 Low noise operation with optional quiet fan and intelligent fan control for optimized airflow under varying load and temperature conditions.
4 High efficiency up to 89% for energy-saving performance.
5 Compliance with latest medical standards (IEC/UL60601-1 Ed3) and EMC certifications (EN55011, EN61000-3-2, etc.).
6 Accurate current sharing feature for parallel/series connection of modules and parallel units with droop current sharing.
7 Remote current/voltage programming and wide output voltage adjustment range for flexible configuration.
8 Isolated 5V bias supply included as a standard feature.
9 3-year warranty for reliable use.

使用场景 APPLICATIONS

1 Medical and diagnostic equipment (e.g., patient monitors, diagnostic scanners).
2 Test and measurement devices (laboratory instruments, industrial testers).
3 Oil and gas field equipment (field sensors, data acquisition systems).
4 Telecommunication systems (network routers, communication base stations).
5 Laboratory analysis tools (chemical analyzers, biological testing equipment).
6 Avionics systems (aircraft onboard electronic devices).
7 LED lighting applications requiring stable power supply.
8 Retrofit of legacy power supply units to upgrade system performance.

注意事项 PRECAUTIONS

1 Strictly follow the wiring diagram for correct connections (Neutral, Live, Earth) to prevent electrical hazards.
2 Use the recommended screws (e.g., M4 for input modules, M3.5 for chassis) and torque settings as specified to avoid mechanical damage or poor contact.
3 Do not reverse the airflow direction; ensure proper ventilation to maintain optimal operating temperature.
4 Avoid performing isolation tests on assembled units, as this may cause permanent damage (refer to VOX Power's application note APN-002 if necessary).
5 Comply with local safety regulations and EMC standards during installation and operation.
6 For remote voltage/current programming, ensure the input signals meet the specified parameters to avoid incorrect output settings.
7 When retrofitting legacy PSUs, verify compatibility with the existing system's voltage, current, and physical dimensions.
8 Keep the device away from moisture, dust, and extreme temperatures (operational range: -25°C to +70°C; non-operational: -40°C to +85°C).
NEVO+600ML-5001-DK000实物图

NEVO+600ML-5001-DK000

价格:2373.62

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐