领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600S-8422-DK000实物图
NEVO+600S-8422-DK000商品缩略图

NEVO+600S-8422-DK000

  • 工业品

价格:2774.78价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600S-8422-DK000
商品编号
C6613404
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 600W AC/DC modular configurable power supply unit (PSU) from VOX Power, model NEVO+600S-8422-DK000
2 High power density of 25 Watts per cubic inch, delivering powerful performance in a compact form
3 Compact dimensions:5 inches ×3 inches ×1.61 inches, lightweight at 600 grams, suitable for space-constrained industrial environments
4 Modular design supports user and field configuration, allowing parallel and series connection of output modules
5 Intelligent fan control optimizes airflow to reduce noise and extend component lifespan; low noise option (SL version) available
6 Wide output voltage adjustment range to accommodate diverse application requirements
7 Equipped with series tracker and I2C options for enhanced monitoring and control capabilities
8 Complies with safety standards including IEC60950 Ed2, IEC62368 Ed1, UL60950-1, and others
9 3-year warranty provides long-term reliability and support
10 High efficiency (up to approximately95% at maximum power) minimizes energy loss and operational heat
11 Low ripple and noise levels ensure stable power for sensitive equipment

使用场景 APPLICATIONS

1 Used in robotics systems to supply stable, configurable power to motors, sensors, and control components
2 Applied in test and measurement equipment to ensure accurate, consistent power for precise data acquisition
3 Suitable for oil and gas industry devices, offering robust power performance in harsh operating conditions
4 Used in telecommunications infrastructure to support reliable operation of network switches and routers
5 Ideal for laboratory and analysis equipment, providing precise voltage control and low ripple power
6 Applied in display systems (e.g., industrial monitors, digital signage) to deliver steady power for consistent performance
7 Used in avionics equipment to meet strict power supply requirements for airborne systems
8 Suitable for LED lighting installations, offering efficient power conversion and long-term stability
9 Used to retrofit legacy power supply units, upgrading older systems with modern modular power solutions
10 Applied in laser systems, providing high-stability power to maintain laser output consistency

注意事项 PRECAUTIONS

1 Airflow direction must not be reversed; follow the mechanical drawing's airflow guidelines to ensure proper ventilation
2 Adhere to the recommended tightening torque values for all screws (output modules, chassis, fan) as specified in the datasheet to prevent damage or loose connections
3 Do not perform isolation voltage tests on assembled units to avoid safety risks or equipment failure
4 Operate within the specified temperature ranges: non-operational (-40°C to85°C) and operational (-20°C to70°C)
5 Refer to the line derating graph to understand how input voltage variations affect power output
6 Refer to the temperature derating graph to adjust power expectations at higher operating temperatures
7 When combining output modules for higher current, use correct parallel connection methods (e.g., Output1+2+3+4)
8 Use cables rated for the maximum current of connected modules to prevent overheating or fire hazards
9 Do not exceed the capacitor temperature limit of105°C to ensure unit longevity
10 This PSU is intended for industrial use only; consult the manufacturer before using in non-specified applications
NEVO+600S-8422-DK000实物图

NEVO+600S-8422-DK000

价格:2774.78

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐