领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-4285-DK000实物图
NEVO+600ML-4285-DK000商品缩略图

NEVO+600ML-4285-DK000

  • 工业品

价格:2803.12价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-4285-DK000
商品编号
C6613363
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply supporting up to 8 isolated outputs
2 450W power output in a compact form factor (5" × 3" × 1.61") with a lightweight design of only 600g
3 Low noise operation enabled by intelligent fan control optimized for different load and temperature conditions
4 High energy efficiency up to 89% to reduce power consumption
5 Wide input voltage range (100-240V AC, 50/60Hz) for global application compatibility
6 Supports remote output voltage adjustment, parallel and series connection of modules
7 Equipped with an isolated 5V bias supply for flexible power distribution
8 Complies with latest medical safety standards (IEC60601-1 Ed3.1) and EMC regulations
9 Features accurate current sharing and droop current sharing for parallel unit configurations
10 Offers a 3-year warranty for long-term reliability

使用场景 APPLICATIONS

1 Medical and diagnostic equipment: Suitable for powering precision healthcare devices due to low noise and medical safety certifications
2 Test and measurement instruments: Provides stable and configurable power for lab testing tools
3 Robotics systems: Modular power solution for various robotic components
4 Oil and gas industry: Supports field and lab analysis equipment in this sector
5 Telecommunications: Reliable power supply for telecom devices
6 Laboratory analysis equipment: Ideal for precision lab tools requiring low interference
7 Avionics: Compact and high-performance power for avionic systems
8 Displays and LED lighting: Configurable power for display and lighting setups
9 Legacy PSU retrofit: Can replace outdated power supplies in existing systems to improve performance

注意事项 PRECAUTIONS

1 Installation: Follow specified mechanical dimensions and screw torque settings (e.g., M4 screws for input modules with 0.5Nm torque)
2 Electrical safety: Do not exceed isolation voltage limits (e.g., 4000V AC for input-output) or test assembled units beyond recommended levels
3 Input compliance: Ensure input voltage is within the 100-240V AC range
4 Output compliance: Do not exceed maximum output current for each module
5 Airflow: Do not reverse the specified airflow direction to maintain proper cooling
6 Maintenance: Use recommended screw types (e.g., M3.5 for chassis) and consult the latest manual for updates
7 Custom configurations: Contact VOX Power for non-standard accessory or voltage requirements
8 Earth leakage: Ensure earth leakage current meets the intended use case specifications
NEVO+600ML-4285-DK000实物图

NEVO+600ML-4285-DK000

价格:2803.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐