领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-4280-DK000实物图
NEVO+600ML-4280-DK000商品缩略图

NEVO+600ML-4280-DK000

  • 工业品

价格:2488.01价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-4280-DK000
商品编号
C6613359
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply (PSU) designed for medical and industrial applications
2 Compact size: 5" ×3" ×1.61 inches, lightweight at 600g, providing 450W power in a small form factor
3 Supports up to 8 isolated output modules, allowing flexible configuration to meet diverse voltage/current needs (e.g., OP1:12V/25A, OP2:15V/20A, OP3:24V/12.5A)
4 Low noise operation with intelligent fan control, optimized for quiet environments like medical settings
5 High efficiency up to 89%, reducing energy consumption and heat generation
6 Wide input voltage range: 100-240V AC (47-63Hz), compatible with global power grids
7 Features wide output voltage adjustment, parallel/series connection of modules, and isolated 5V bias supply for versatile use
8 Compliant with medical safety standards (IEC60601-1 Ed3.1) and EMC standards (IEC/UL60601-1-2 Ed4)
9 3-year warranty for long-term reliability assurance
10 Safety specs include high isolation voltages (input-output:4000Vdc, input-chassis:1500Vdc) and low leakage currents (≤300uA for medical modules)
11 Supports remote current/voltage programming and accurate current sharing for precise control

使用场景 APPLICATIONS

1 Medical & diagnostic equipment: Suitable for patient monitors, diagnostic scanners, and lab analyzers (meets medical safety and low noise requirements)
2 Test & measurement instruments: Ideal for precision tools needing stable, configurable power outputs
3 Oil & gas industry: Used in field testing or monitoring systems (operates in -25~70°C temperature range)
4 Robotics: Provides configurable power for robotic arms, sensors, and control systems
5 Telecommunications: Supports network devices, routers, and communication equipment
6 Laboratory analysis: Fits into spectrometers or chromatographs requiring precise voltage settings
7 Avionics: Used in avionic test benches or on-board equipment (meets strict safety/EMC standards)
8 LED lighting systems: Delivers stable power for high-power LED arrays
9 Retrofit of legacy PSUs: Replaces outdated power supplies to improve efficiency and reliability

注意事项 PRECAUTIONS

1 Follow mechanical mounting guidelines: Use specified screw types (e.g., M3.5 for chassis) and torque settings to ensure secure installation
2 Do not reverse the fan airflow direction as indicated; improper airflow may cause overheating
3 Comply with connector specs: Output modules use 18-24AWG wiring and recommended terminal torque
4 Avoid exceeding max input/output ratings (e.g., input voltage ≤240V AC, output current per module ≤ rated value)
5 For medical applications, ensure leakage current ≤300uA and isolation standards are met
6 Operate within environmental limits: Temperature (-25~70°C), humidity (5~95% non-condensing), altitude (≤3000m)
7 Consult VOX Power's design team for non-standard configurations
8 Keep device away from dust, moisture, and extreme vibration to prolong service life
9 Use recommended connectors and wiring as per the datasheet's connector details
10 Do not perform isolation tests on assembled units as it may cause damage
NEVO+600ML-4280-DK000实物图

NEVO+600ML-4280-DK000

价格:2488.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐