领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-4183-DK000实物图
NEVO+600ML-4183-DK000商品缩略图

NEVO+600ML-4183-DK000

  • 工业品

价格:2803.12价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-4183-DK000
商品编号
C6613336
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power; Model: NEVO+600ML; Type: AC/DC modular configurable power supply unit (PSU) designed for medical applications
2 Power & Form Factor: Delivers up to 450W of power; compact dimensions (5"×3"×1.61"), lightweight (600g) for space-constrained setups
3 Low Noise Performance: Features -18dBA noise reduction and intelligent fan control optimized for varying load and temperature conditions
4 High Efficiency: Achieves up to 89% efficiency, reducing energy consumption and heat generation
5 Configurability: Supports up to 8 isolated output modules; user and field configurable with wide output voltage adjustment range
6 Advanced Electrical Functions: Remote current/voltage programming; parallel and series connection of modules; accurate current sharing; standby 5V 1A bias supply
7 Safety & Compliance: Certified to IEC/UL60601-1 Ed3 and -1-2 Ed4 EMC standards; meets medical safety requirements (IEC60601-1, CAN/CSA, ANSI/AAMI)
8 Guarantee: Offers a 3-year warranty for reliable long-term use
9 Input/Output Specifications: Input voltage range of 100-240VAC; multiple output module options (e.g., OP1:12V/12.5A, OP2:15V/10A, OP3:24V/5A)
10 Mechanical Design: Predefined screw torque settings for secure installation; fixed airflow direction to ensure optimal cooling

使用场景 APPLICATIONS

1 Medical & Diagnostic Equipment: Ideal for patient monitors, diagnostic scanners, and other medical devices requiring stable, low-noise power
2 Test & Measurement: Suitable for precision test instruments needing accurate voltage/current outputs
3 Robotics: Power supply for industrial or medical robotic systems
4 Oil & Gas: For field instruments and control systems in harsh environments
5 Telecommunications: Supports communication equipment like routers and switches
6 Laboratory & Analysis: Used in lab devices such as spectrometers and centrifuges
7 Avionics: Compact power solution for avionic systems
8 Displays & LED Lighting: Powers medical displays and LED lighting setups
9 Legacy PSU Retrofit: Can replace outdated power supplies in existing equipment to improve performance

注意事项 PRECAUTIONS

1 Installation Guidelines: Follow specified screw torque settings (e.g., M4 screws:0.5Nm; output modules:M3.5 to0.3Nm); airflow direction cannot be reversed
2 Safety Precautions: Do not perform input-output isolation tests on assembled units (risk of damage); adhere to all medical safety standards during operation
3 Electrical Operation: Operate within the input voltage range (100-240VAC); configure output modules according to manufacturer recommendations
4 Environmental Conditions: Use within the operating temperature range (-25°C to +70°C) and humidity (5-95% non-condensing)
5 Maintenance: Contact VOX Power for technical support or replacement parts; refer to the latest data sheet for updated specifications
6 Fan Control: Intelligent fan adjusts speed based on load and temperature; ensure proper ventilation for optimal cooling
7 Guarantee: Utilize the3-year warranty for eligible repairs or replacements
8 Remote Programming: Use remote current/voltage programming only as per the data sheet instructions to avoid damage
NEVO+600ML-4183-DK000实物图

NEVO+600ML-4183-DK000

价格:2803.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐