领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-4138-DK000实物图
NEVO+600ML-4138-DK000商品缩略图

NEVO+600ML-4138-DK000

  • 工业品

价格:2803.12价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-4138-DK000
商品编号
C6613324
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply designed for medical and industrial applications
2 Compact size: 5 inches ×3 inches ×1.61 inches, weight 600g
3 High power density with up to 450W output
4 Low noise operation option (18dBA reduction)
5 Intelligent fan control for optimized airflow under varying load and temperature conditions
6 High efficiency up to 89%
7 Supports up to 8 isolated outputs
8 Allows parallel and series connection of modules
9 Wide output voltage adjustment range
10 Remote current and voltage programming capability
11 Accurate current sharing for consistent performance
12 Isolated 5V standby supply
13 Compliant with IEC/UL60601-1 Ed3.1 and -2-12 Ed.4 EMC safety standards
14 3-year warranty
15 Parallel units with droop current sharing feature
16 Isolated outputs for enhanced safety and flexibility

使用场景 APPLICATIONS

1 Medical and diagnostic equipment
2 Test and measurement instruments
3 Robotics systems
4 Oil and gas industry devices
5 Telecommunications equipment
6 Laboratory and analysis tools
7 Avionics applications
8 LED lighting systems
9 Retrofit of legacy power supply units
10 Industrial automation equipment

注意事项 PRECAUTIONS

1 Follow recommended screw torque settings during installation (e.g., M4 screws for output modules: 0.5Nm torque)
2 Do not reverse the fan airflow direction as indicated in mechanical diagrams
3 Avoid performing input-output isolation tests on assembled units to prevent damage
4 Operate within specified environmental conditions: operational temperature -25°C to 70°C, non-operational -40°C to 85°C; humidity 5-95% non-condensing
5 Use appropriate wire gauges for connections (e.g., 10-12 AWG for input terminals J1)
6 Adhere to safety guidelines to maintain warranty validity
7 Ensure all connections are secure and comply with wiring specifications
8 Do not exceed maximum output current ratings for each module
9 Follow VOX Power's official usage instructions to avoid misuse
10 Keep the device away from excessive dust and corrosive environments
NEVO+600ML-4138-DK000实物图

NEVO+600ML-4138-DK000

价格:2803.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐