领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-3802-DK000实物图
NEVO+600ML-3802-DK000商品缩略图

NEVO+600ML-3802-DK000

  • 工业品

价格:2488.01价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-3802-DK000
商品编号
C6613295
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, model: NEVO+600ML-3802-DK000, AC/DC modular configurable power supply unit
2 Compact size: 5 inches ×3 inches ×1.61 inches, lightweight at 600 grams, easy to integrate into space-constrained devices
3 Low noise operation: Intelligent fan control reduces noise by up to 18dBA, suitable for quiet environments
4 High efficiency: Up to 88% energy conversion rate, minimizing power loss and heat generation
5 Modular design: Supports up to 8 isolated outputs, allowing flexible configuration for various voltage and current needs
6 Flexible connections: Parallel and series connection of modules are allowed for expanded power or voltage requirements
7 Wide compatibility: Input voltage range of 100-240V AC, suitable for global use
8 Safety certifications: Complies with latest medical standards (IEC 60601-1 Ed3.1, etc.) and EMC regulations, ensuring safe operation in medical and industrial settings
9 Long warranty: 3-year warranty period, providing reliable after-sales support

使用场景 APPLICATIONS

1 Medical and diagnostic equipment: Suitable for MRI machines, ultrasound scanners, patient monitors, and other medical devices requiring stable and low-noise power supply
2 Test and measurement instruments: Ideal for oscilloscopes, signal generators, spectrum analyzers, and lab testing tools that need precise voltage output
3 Oil and gas field applications: Can be used in field instruments like pressure sensors, flow meters, and data loggers operating in harsh environments
4 Telecommunications: Suitable for telecom base stations, network routers, and communication equipment requiring reliable modular power
5 Laboratory analysis: For lab equipment like centrifuges, spectrometers, and PCR machines that need consistent power
6 Avionics systems: Used in avionic testing devices or on-board equipment that requires compact and efficient power supplies
7 LED lighting: For medical or industrial LED lighting systems that need stable voltage and low noise operation

注意事项 PRECAUTIONS

1 Installation: Follow the specified screw torque settings (e.g., M4 screws tightened to 0.5Nm) to avoid damage to the unit or improper mounting
2 Ventilation: Airflow direction cannot be reversed; ensure the unit is installed with proper airflow as indicated in the datasheet to prevent overheating
3 Safety: Do not perform insulation tests on assembled units to avoid damage; operate within the specified input voltage range (100-240V AC)
4 Configuration: When using parallel or series connections of modules, refer to the datasheet guidelines to ensure correct wiring and avoid electrical hazards
5 Environment: Keep the unit away from moisture, dust, and extreme temperatures outside the operating range (-20°C to 70°C)
6 Compliance: Ensure the product is used in accordance with relevant medical and industrial safety standards for the intended application
NEVO+600ML-3802-DK000实物图

NEVO+600ML-3802-DK000

价格:2488.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐