领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-2080-DK000实物图
NEVO+600ML-2080-DK000商品缩略图

NEVO+600ML-2080-DK000

  • 工业品

价格:2247.82价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-2080-DK000
商品编号
C6613148
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply (PSU) designed for low noise operation (medical grade)
2 Compact size:5"×3"×1.61" (127mm×76.2mm×40.9mm) and lightweight at 600g
3 Output power up to450W, supporting up to8 isolated outputs
4 Low noise performance:18dBA reduction compared to standard models
5 Intelligent fan control to optimize airflow based on load and temperature
6 High efficiency up to89% for energy saving
7 Supports parallel and series connection of modules for flexible configuration
8 Wide output voltage adjustment range and remote current/voltage programming
9 Accurate current sharing for consistent multi-module performance
10 Compliant with IEC/UL60601-1 Ed3 &1-2 Ed4 EMC standards
11 3-year warranty for reliable long-term use
12 Safety features: Isolation voltages (input-output:4000Vdc, input-chassis:1500Vdc, output-chassis:1250Vdc), low earth leakage current (<200μA)

使用场景 APPLICATIONS

1 Medical & diagnostic equipment (patient monitors, diagnostic scanners)
2 Test & measurement instruments (laboratory testing tools, precision meters)
3 Robotics systems (industrial robots, automated machinery)
4 Oil & gas industry (field testing devices, monitoring systems)
5 Telecommunications (network infrastructure, communication devices)
6 Laboratory & analysis equipment (research instruments, sample processors)
7 Avionics (aircraft electronics, ground support systems)
8 Display systems (digital signage, professional displays)
9 LED lighting applications (high-power LED fixtures)
10 Retrofit of legacy power supply units (upgrading old systems)

注意事项 PRECAUTIONS

1 Follow installation guidelines: Use recommended screws (e.g., M4 for input modules) and torque settings
2 Do not reverse airflow direction; ensure proper ventilation
3 Avoid testing assembled units to4000Vdc to prevent damage
4 Operate within specified environmental ranges: Temp (-20°C~+70°C), humidity (5%~95% non-condensing), altitude (≤3000m)
5 For medical use, confirm compliance with local medical device regulations
6 Use compatible output modules and accessories as per part numbering system
7 Ensure secure connections meeting current rating requirements
8 Refer to product manual or contact VOX Power for custom configuration needs
NEVO+600ML-2080-DK000实物图

NEVO+600ML-2080-DK000

价格:2247.82

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐