领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-2002-DK000实物图
NEVO+600ML-2002-DK000商品缩略图

NEVO+600ML-2002-DK000

  • 工业品

价格:2373.62价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-2002-DK000
商品编号
C6613140
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact form factor: 5"×3"×1.61" size and 600g weight, ideal for space-constrained applications
2 High power density: Supports up to 600W input and delivers reliable power output
3 Low noise operation: Optional low noise fan and intelligent fan control optimize cooling for various load and temperature conditions
4 High efficiency: Up to 89% efficiency reduces energy consumption and heat generation
5 Wide input range: 100-240VAC nominal voltage and 47-63Hz frequency, compatible with global power grids
6 Modular configurable design: Up to 8 isolated output modules, allowing flexible voltage adjustment and parallel/series connection
7 Intelligent features: Remote voltage adjustment, accurate current sharing, global inhibit signals, power good indicators, and isolated 5V bias supply
8 Safety certifications: Compliant with IEC/UL60601-1 Ed3.1, -1-2 Ed4 (EMC) and other medical safety standards
9 Environmental compliance: RoHS 2011/65/EU and REACH compliant
10 Long warranty: 3-year warranty for reliable use
11 Isolated outputs: Each module provides isolated power to prevent cross-interference between connected devices

使用场景 APPLICATIONS

1 Medical and diagnostic equipment: Suitable for patient monitoring systems, clinical diagnostic devices, and laboratory medical instruments
2 Test and measurement instruments: Ideal for precision measurement tools, laboratory testing equipment, and quality inspection devices
3 Oil and gas industry: Applicable to field data acquisition systems, sensor networks, and exploration equipment
4 Telecommunications: Used in network infrastructure devices, communication terminals, and signal processing equipment
5 Laboratory analysis: Supports scientific research instruments, sample testing machines, and data processing systems
6 LED lighting: Stable power supply for high-power LED systems and lighting control devices
7 Legacy PSU retrofit: Replacement for old power supply units in existing equipment to enhance efficiency and reliability

注意事项 PRECAUTIONS

1 Installation: Follow the specified mechanical dimensions and mounting screw requirements (correct screw types, torque settings) to ensure proper airflow (airflow direction cannot be reversed)
2 Electrical safety: Do not perform insulation tests on assembled units to avoid damage; adhere to safety certification guidelines
3 Operational environment: Operate within the range of -20°C to +70°C (operational) and 5-95% non-condensing humidity
4 Load management: Do not exceed the maximum power rating of the PSU or individual modules to prevent overheating
5 Fan maintenance: Keep the fan and airflow path unblocked to maintain cooling efficiency
6 Guarantee: The 3-year warranty is valid only when used in accordance with the datasheet's specifications
7 Compliance: Ensure the application meets RoHS and REACH environmental standards
NEVO+600ML-2002-DK000实物图

NEVO+600ML-2002-DK000

价格:2373.62

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐