领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-1844-DK000实物图
NEVO+600ML-1844-DK000商品缩略图

NEVO+600ML-1844-DK000

  • 工业品

价格:2803.12价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-1844-DK000
商品编号
C6613132
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply designed for medical applications, compliant with IEC/UL60601-1 Ed3.1 and -12 Ed3.4 EMC standards
2 Compact size:5 inches ×3 inches ×1.61 inches, lightweight at 600 grams, offering high power density (450W output)
3 Low noise operation with -18dBA reduction, suitable for quiet environments
4 Intelligent fan control optimizing airflow based on load and temperature
5 High efficiency up to 89% reducing energy consumption
6 Supports up to 8 isolated outputs for flexible configuration
7 Wide output voltage adjustment range and remote current/voltage programming
8 Enables parallel and series connection of modules for scalable power
9 Accurate current sharing and droop current sharing for parallel units
10 Isolated 5V standby power supply for auxiliary needs
11 3-year warranty for reliable performance

使用场景 APPLICATIONS

1 Medical & diagnostic equipment:Powering patient monitors, ultrasound machines and diagnostic scanners
2 Test & measurement instruments:Supporting oscilloscopes, signal generators and precision analyzers
3 Robotics systems:Supplying power to robotic arms, sensors and control modules
4 Oil & Gas field equipment:Powering portable testing devices in harsh environments
5 Telecommunications:Providing power to routers, switches and communication devices
6 Laboratory & Analysis tools:Supporting centrifuges, spectrometers and incubators
7 Avionics testing:Powering avionic components during R&D or maintenance
8 LED lighting systems:Driving high-power LED arrays in medical/industrial lighting
9 Legacy PSU retrofit:Replacing outdated power supplies to improve efficiency

注意事项 PRECAUTIONS

1 Installation:Do not reverse airflow direction (follow indicator on unit)
2 Screw torque:Use recommended settings to avoid damage or poor connections
3 Safety compliance:Only use in applications meeting IEC/UL60601-1 standards
4 Voltage/current limits:Do not exceed rated input voltage (100-240V AC) or output power
5 Maintenance:Do not disassemble without authorization; contact VOX Power for repairs
6 EMC compliance:Ensure proper grounding and avoid interference sources
7 Standby power:Use 5V standby supply only for auxiliary devices
8 Connection:Follow pinout diagrams for correct wiring to avoid short circuits
NEVO+600ML-1844-DK000实物图

NEVO+600ML-1844-DK000

价格:2803.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐