领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-1252-DK000实物图
NEVO+600ML-1252-DK000商品缩略图

NEVO+600ML-1252-DK000

  • 工业品

价格:3047.85价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-1252-DK000
商品编号
C6613069
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact and lightweight design: Measures 5"×3"×1.61" and weighs only 600g, delivering 450W power for high power density.
2 Modular configurable AC/DC PSU: Supports up to 8 isolated outputs, allowing flexible parallel and series connection of modules to meet diverse voltage/current needs.
3 Low noise operation: Equipped with intelligent fan control to optimize airflow based on load and temperature, suitable for quiet environments.
4 High efficiency: Up to 89% efficiency, reducing energy loss and heat generation.
5 Wide voltage adjust range: Offers remote current/voltage programming and accurate current sharing for precise power management.
6 Safety and compliance: Certified to IEC/UL60601-1 Ed3 (medical) and IEC/EN61000-6-3/-6-4 EMC standards; features multiple isolation voltages (input-output:4000Vrms, input-chassis:1500Vrms, output-output:1500Vrms) and low earth leakage current (<300uA).
7 Durable performance: Operates in a wide temperature range (-20~70°C), humidity 5-95% non-condensing, and altitude up to 9500m; comes with a 3-year warranty.

使用场景 APPLICATIONS

1 Medical and diagnostic equipment: Ideal for powering sensitive medical devices like patient monitors, diagnostic scanners, and lab analyzers due to its safety certifications and low noise.
2 Test and measurement: Suitable for precision instruments such as oscilloscopes, signal generators, and calibration tools that require stable and configurable power.
3 Robotics: Provides reliable power for industrial robots, collaborative robots, and robotic arms, supporting their modular power needs.
4 Oil and gas industry: Can be used in field instruments, monitoring systems, and control equipment in harsh environments (wide temp/altitude tolerance).
5 Telecommunications: Powers network devices like routers, switches, and base station components, offering high efficiency and flexible output configurations.
6 Laboratory and analysis: Fits lab equipment like centrifuges, spectrometers, and incubators, ensuring consistent power delivery for accurate results.
7 Avionics: Suitable for avionic test benches and ground support equipment, meeting strict safety and performance standards.
8 LED lighting: Used in high-power LED systems (e.g., industrial lighting, medical lighting) that need stable voltage and current control.
9 Legacy PSU retrofit: Replaces outdated power supplies in existing equipment, upgrading to modern efficiency and compliance standards without major redesign.

注意事项 PRECAUTIONS

1 Installation: Follow the mechanical dimensions and screw torque specifications (as per the manual) to ensure proper mounting; do not reverse the airflow direction of the fan.
2 Electrical safety: Ensure isolation voltage ratings are respected; avoid testing assembled units beyond specified limits to prevent damage.
3 Operational limits: Do not exceed the maximum power rating (450W) or operational temperature range (-20~70°C) to maintain performance and safety.
4 Maintenance: Regularly check fan operation and airflow to prevent overheating; use only recommended replacement parts (e.g., screws, modules) as per the manufacturer's guidelines.
5 Wiring: Follow the pinout diagrams for correct connection of input (neutral, live, ground) and output terminals; ensure proper torque for terminal screws to avoid loose connections.
6 Compliance: Use the PSU in applications that align with its safety certifications (e.g., medical use requires adherence to IEC/UL60601-1 Ed3 standards).
NEVO+600ML-1252-DK000实物图

NEVO+600ML-1252-DK000

价格:3047.85

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐