领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600S-3214-DK000实物图
NEVO+600S-3214-DK000商品缩略图

NEVO+600S-3214-DK000

  • 工业品

价格:2968.89价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600S-3214-DK000
商品编号
C6613000
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, Model: NEVO+600S-3214-DK000
2 Type: AC/DC modular configurable power supply unit (PSU)
3 Power capacity: 600W, power density of 25W per cubic inch
4 Compact dimensions: 5" ×3" ×1.61", weight of 600g
5 Modular design: User and field configurable, supports parallel/series connection of modules
6 Output flexibility: Wide output voltage adjustment range, series tracker and I2C options available
7 Fan control: Intelligent fan control optimized for load and temperature
8 Noise reduction: Low noise fan option (SL version) available
9 Safety compliance: Meets IEC60950 Ed.2, IEC62368 Ed.1 and other agency standards (UL, CAN/CSA)
10 Guarantee: 3-year manufacturer warranty
11 Multiple output modules: Various modules (OP1-OP8) with voltage ranges from5V to48V and corresponding current ratings

使用场景 APPLICATIONS

1 Test & Measurement equipment
2 Robotics systems
3 Oil & Gas industry devices
4 Telecommunications equipment
5 Laboratory & Analysis instruments
6 Display systems
7 LED lighting installations
8 Retrofit of legacy power supplies
9 Laser systems
10 Avionics equipment

注意事项 PRECAUTIONS

1 Follow recommended torque settings for screws during installation to ensure stability
2 Do not reverse the airflow direction as specified in mechanical diagrams
3 Avoid performing isolation tests on assembled units for safety
4 Operate within the specified temperature range: -20°C to +70°C (operational), -40°C to +85°C (non-operational)
5 Ensure input voltage stays within the100V-240V AC range
6 Select output modules based on application requirements and their rated power
7 Contact the manufacturer for custom configurations or technical support
8 Refer to the datasheet for correct part numbering when ordering accessories
NEVO+600S-3214-DK000实物图

NEVO+600S-3214-DK000

价格:2968.89

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐