领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600S-0043-DK000实物图
NEVO+600S-0043-DK000商品缩略图

NEVO+600S-0043-DK000

  • 工业品

价格:2373.78价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600S-0043-DK000
商品编号
C6612693
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular configurable AC/DC power supply with 600W output power.
2 Compact size:5 inches ×3 inches ×1.61 inches, light weight:600g, high power density (25W per cubic inch).
3 User and field configurable design, supporting parallel and series connection of modules.
4 Wide output voltage adjustment range to adapt to various equipment requirements.
5 Intelligent fan control system, optimizing airflow based on load and temperature to reduce noise and extend service life.
6 Low noise option (SL version) available for quiet environment applications.
7 Complies with IEC60950 Ed2 and IEC62368 Ed2 safety standards.
8 3-year warranty for reliable use.
9 Multiple output modules (e.g., OP1:5V/2.5A, OP2:12V/12.5A, OP3:24V/5A) to meet different current needs.
10 High efficiency and low ripple & noise performance for stable power supply.

使用场景 APPLICATIONS

1 Robotics equipment power supply.
2 Oil & Gas industry field devices.
3 Telecommunications system components.
4 Laboratory and analytical instruments.
5 Display systems (e.g., digital signage, industrial displays).
6 LED lighting installations (commercial or industrial).
7 Retrofit of legacy power supply units in existing equipment.
8 Laser equipment power support.

注意事项 PRECAUTIONS

1 Follow manufacturer's recommended torque settings for screws (e.g., chassis screws: tighten to0.50Nm; output modules: tighten to0.50Nm).
2 Airflow direction cannot be reversed; install the unit according to the indicated airflow path.
3 Do not perform isolation voltage tests on assembled units to avoid damage or safety hazards.
4 Select output modules based on required current (e.g., output1=2.5A, output2=12.5A) for compatibility.
5 All connecting cables must be rated for minimum105°C (equivalent to UL1015 standard).
6 Operate within specified environmental ranges: non-operational temp (-40~85°C), operational temp (-20~70°C), humidity (5~95% non-condensing), altitude up to5000m.
7 Choose SL version for low noise operation.
8 Ensure correct polarity when connecting output terminals to prevent equipment damage.
NEVO+600S-0043-DK000实物图

NEVO+600S-0043-DK000

价格:2373.78

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐