领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600ML-8584-DK000实物图
NEVO+600ML-8584-DK000商品缩略图

NEVO+600ML-8584-DK000

  • 工业品

价格:2803.12价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600ML-8584-DK000
商品编号
C6612662
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, Model: NEVO+600ML-8584-DK000 AC/DC modular configurable power supply unit (PSU)
2 Compact size: 5" ×3" ×1.61", lightweight at 600g, high power density (600W max input)
3 Low noise operation: 18dBA reduction compared to standard models, suitable for quiet environments
4 Intelligent fan control: Optimized airflow for various load and temperature conditions
5 High efficiency: Up to 89% energy conversion rate, reducing power loss and heat generation
6 Modular design: Supports up to 8 isolated outputs, allowing parallel and series connection of modules for flexible configurations
7 Flexible voltage/current adjustment: Wide output voltage adjust range and remote current/voltage programming capabilities
8 Accurate current sharing: Ensures stable power distribution across connected modules
9 Isolated 5V standby supply: Provides reliable backup power for critical systems
10 Safety and compliance: Certified to IEC/UL60601-1 Ed3.1, -1-2 Ed4 standards, EMC compliant
11 Long warranty: 3-year manufacturer warranty

使用场景 APPLICATIONS

1 Medical and diagnostic equipment: Patient monitoring devices, imaging systems (X-ray, ultrasound), diagnostic tools requiring stable isolated power
2 Test and measurement devices: Laboratory testing equipment, industrial measurement instruments needing precise voltage/current outputs
3 Oil and gas field applications: Field sensors, data loggers, control systems
4 Telecommunications: Networking gear, communication routers, base station equipment
5 Laboratory analysis: Research lab analytical instruments (spectrometers, chromatographs)
6 Avionics: Compact high-efficiency power for avionic systems
7 LED lighting systems: High-power LED arrays in commercial/industrial setups
8 Legacy PSU retrofit: Replacement for outdated power supplies in existing equipment

注意事项 PRECAUTIONS

1 Installation: Use specified screw types (M4, M3.5, M3.5x0.6) and torque settings; do not reverse airflow direction
2 Safety: Follow IEC/UL60601-1 standards; avoid input-output isolation tests on assembled units
3 Isolation: Maintain input-output (4000Vrms), input-chassis (1500Vrms), output-chassis (250Vrms) isolation
4 Environment: Operate within -20°C to +70°C and 5%-95% non-condensing humidity
5 Handling: Protect from physical shocks (3000 bumps at10G); check fan functionality and dust regularly
6 Compatibility: Verify specs match legacy systems for retrofit applications
7 Guarantee: Void if misused, modified, or operated outside datasheet parameters
NEVO+600ML-8584-DK000实物图

NEVO+600ML-8584-DK000

价格:2803.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐