领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
NEVO+600M-2828-DK000实物图
NEVO+600M-2828-DK000商品缩略图

NEVO+600M-2828-DK000

  • 工业品

价格:2848.55价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-2828-DK000
商品编号
C6612465
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: VOX Power, Model: NEVO+600M-2828-DK000
2 Type: Modular configurable AC/DC medical power supply
3 Power:600W, Power density:25 Watts per cubic inch
4 Size:5"×3"×1.61" (compact palm-sized), Weight:600g
5 Output:Up to8 isolated outputs, wide voltage adjustment range, remote current/voltage programming
6 Efficiency:Up to89%
7 Cooling:Intelligent fan control, low noise option for quiet environments
8 Connectivity:Parallel & series module connection supported, standard5V1A bias supply
9 Compliance:Approved to latest medical standards(IEC/UL60601-1 Ed3&1-2 Ed4 EMC), safety&EMC certified
10 Guarantee:3-year warranty
11 Benefits:Fast time to market,24hrs sample distribution, field replaceable modules

使用场景 APPLICATIONS

1 Medical field:Medical & diagnostic equipment
2 Industrial testing:Test & measurement, laboratory analysis equipment
3 Special industries:Oil&gas devices, avionic equipment
4 Robotics:Robotic systems power supply
5 Telecommunications:Telecom equipment
6 Display&lighting:Displays, LED lighting
7 Other:Lasers, legacy PSU retrofit

注意事项 PRECAUTIONS

1 Input:AC voltage range100-240VAC, frequency47-63Hz
2 Environment:Operating temp-20~+70°C, non-operational-40~+85°C; humidity5-95% non-condensing
3 Installation:Airflow direction cannot reverse; follow screw torque settings(e.g., M14 to0.5Nm)
4 Safety:Isolation(input-output:2xMOPP, input-chassis:1xMOPP); touch leakage≤300uA, patient leakage≤100uA
5 Usage:Indoor only(equipment class III, pollution degree2); not for life support systems without validation
6 Maintenance:Follow manufacturer guidelines for module replacement
NEVO+600M-2828-DK000实物图

NEVO+600M-2828-DK000

价格:2848.55

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐