领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
EI1808PPCPL-1实物图
EI1808PPCPL-1商品缩略图

EI1808PPCPL-1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:409.44价格含税(税率13%

商品型号
EI1808PPCPL-1
商品编号
C6612370
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 M18 cylindrical housing made of Euronorm thermoplastic polyester (grey), with oil and dust resistance
2 8mm sensing distance for detecting metal objects
3 PNP transistor output in normally closed (NC) configuration
4 2m grey PVC cable connection for flexible installation
5 IP67 protection rating, suitable for harsh industrial environments (dust tight and water immersion resistant)
6 Built-in protection against short-circuit, reverse polarity, and overload
7 DC 10-40V operating voltage with ≤10% ripple tolerance
8 LED indicators for power ON status and short-circuit detection

使用场景 APPLICATIONS

1 Conveyor belt systems: Detect presence/absence of metal parts (e.g., automotive components, packaging metal elements)
2 Machine tools: Positioning metal workpieces or tooling in CNC machines, lathes, or milling equipment
3 Assembly lines: Verify correct installation of metal fasteners (screws, bolts) or components
4 Material handling: Identify metal pallets, containers, or bins in warehouse automation systems
5 Packaging machinery: Detect metal foils or embedded metal parts in packaged goods
6 Industrial robotics: Sense metal targets for precise movement or object manipulation

注意事项 PRECAUTIONS

1 Avoid inductive interference: Separate sensor cables from power cables, control cables, or solenoid cables
2 Do not pull the cable directly; use cable strain relief to prevent damage
3 Do not use the sensor as a mechanical stop to protect the sensing face
4 For mobile carrier installation: Ensure sufficient cable slack to avoid repeated flexing damage
5 Use compliant power supplies: DC 10-40V with ≤10% ripple; for amplifiers, use ≥3V 190
6 Operate within the specified temperature range (-25°C to +70°C)
7 Maintain IP67 integrity: Avoid damaging the housing or cable connections
EI1808PPCPL-1实物图

EI1808PPCPL-1

价格:409.44

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐