领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600M-1538-DK000实物图
NEVO+600M-1538-DK000商品缩略图

NEVO+600M-1538-DK000

  • 工业品

价格:2848.55价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-1538-DK000
商品编号
C6612293
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size and lightweight: 600W power output in a 5"×3"×1.61" form factor, weighing only 600g, ideal for space-constrained applications
2 High power density: 25 Watts per cubic inch, delivering efficient power in a small footprint
3 Modular configurable design: Supports up to 8 isolated outputs, allowing flexible configuration as a single or multiple output power supply
4 Wide output voltage adjustment: Enables customization for various load requirements
5 High efficiency: Up to 89% efficiency, reducing energy loss and heat generation
6 Intelligent thermal management: Features intelligent fan control to balance cooling and noise levels; low noise option available for quiet environments
7 Flexible module connection: Parallel and series connection of modules supported, with accurate current sharing
8 Built-in bias supply: Includes an isolated 5V/1A bias supply for auxiliary power needs
9 Remote programming capability: Allows remote current and voltage programming for dynamic adjustments
10 Compliance with standards: Approved to latest medical standards (IEC60601-1 Ed3.1) and EMC specifications (IEC/UL60601-1-2 Ed4), ensuring safety and reliability
11 Long warranty: 3-year warranty for peace of mind

使用场景 APPLICATIONS

1 Medical and diagnostic equipment: Suitable for powering various medical devices requiring reliable, compliant power
2 Test and measurement instruments: Provides stable power for precision testing tools
3 Robotics systems: Supports power needs of robotic components in industrial or research settings
4 Oil and gas industry: Ideal for equipment used in exploration or processing environments
5 Telecommunications: Powers telecom devices requiring consistent and efficient power
6 Laboratory and analysis equipment: Meets the strict power requirements of lab instruments
7 Display systems: Supplies power to LED lighting or display panels
8 Avionics applications: Suitable for avionic equipment (note: confirm specific avionics standards compliance)
9 Laser systems: Delivers stable power for laser devices
10 Retrofit of legacy power supplies: Can replace outdated PSUs in existing systems
11 Industrial automation: Supports power needs of automated machinery components

注意事项 PRECAUTIONS

1 Input voltage compatibility: Ensure the input voltage matches the specified range (100-240V AC) to avoid damage
2 Installation guidelines: Follow the recommended screw tightening torques for mounting and module connections as outlined in the mechanical specifications
3 Airflow direction: Do not reverse the airflow direction of the fan; adhere to the specified airflow path for effective cooling
4 Safety compliance: For medical applications, verify compliance with local medical safety regulations before deployment
5 Module compatibility: Use only VOX Power-approved output modules to maintain performance and safety standards
6 ESD protection: Handle the power supply with proper electrostatic discharge (ESD) precautions to prevent damage to sensitive internal components
7 Insulation testing: Do not perform insulation tests on assembled units (as per safety specifications)
8 Regular maintenance: Periodically inspect the unit for signs of physical damage, overheating, or loose connections
9 Grounding: Ensure proper grounding of the power supply to meet safety and EMC requirements
10 Load management: Avoid exceeding the rated output current for each module to prevent overloading
NEVO+600M-1538-DK000实物图

NEVO+600M-1538-DK000

价格:2848.55

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐