领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
NEVO+600M-0220-DK000实物图
NEVO+600M-0220-DK000商品缩略图

NEVO+600M-0220-DK000

  • 工业品

价格:2373.62价格含税(税率13%

品牌名称
VOX Power
商品型号
NEVO+600M-0220-DK000
商品编号
C6612129
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size: 5" × 3" ×1.61" (127mm×76.2mm×40.9mm) with 600W power output, achieving high power density of 25 Watts per cubic inch
2 Lightweight: Only 600g, easy to integrate into space-constrained devices
3 Modular configurable design: Supports up to 8 isolated output modules, allowing flexible configuration as single or multiple output power supply
4 High efficiency: Up to 89% line efficiency, reducing energy loss and heat generation
5 Intelligent fan control: Optimizes cooling performance while minimizing noise; low noise option (NL version) available for quiet environments
6 Wide output voltage adjust range: Accommodates various load requirements
7 Remote current/voltage programming: Enables precise control of output parameters from external systems
8 Parallel & series connection capability: Facilitates scaling power output or adjusting voltage levels as needed
9 Built-in 5V 1A bias supply: Provides auxiliary power for control circuits
10 Accurate current sharing: Ensures stable power distribution when modules are connected in parallel
11 Compliance with medical standards: Certified to IEC/UL60601-1 Ed3.1 and IEC/UL60601-1-2 Ed4 (EMC) for safety and electromagnetic compatibility
12 Long warranty: 3-year manufacturer warranty for reliable use

使用场景 APPLICATIONS

1 Medical & diagnostic equipment: Ideal for powering devices like patient monitors, ultrasound machines, and diagnostic scanners due to compact size and medical safety certification
2 Test & measurement instruments: Suitable for lab equipment such as oscilloscopes, signal generators, and spectrum analyzers requiring precise voltage/current control and stable output
3 Robotics systems: Provides modular power solutions for industrial robots, collaborative robots, and automated machinery with multiple components needing isolated power
4 Oil & gas field equipment: Reliable power supply for portable testing tools and monitoring devices used in harsh environments
5 Telecommunications devices: Supports base stations, routers, and communication terminals with multiple isolated outputs and high efficiency
6 Laboratory & analysis equipment: Meets the strict power requirements of chromatographs, spectrometers, and other precision lab instruments
7 Laser systems: Delivers stable power to laser diodes and control circuits, ensuring consistent performance
8 LED lighting applications: Powers high-power LED arrays in medical lighting, industrial lighting, or display panels with adjustable voltage
9 Avionics testing equipment: Used in ground-based avionics test rigs needing compact, efficient power supplies
10 Legacy PSU retrofit: Replaces outdated power supplies in existing systems with a modern, modular solution to extend equipment lifespan

注意事项 PRECAUTIONS

1 Installation: Follow the specified airflow direction (cannot be reversed) to ensure proper cooling; use recommended screws (M3/M4) with correct torque settings (0.5 Nm for output modules,0.6 Nm for chassis)
2 Safety compliance: Only use in applications meeting certified medical and EMC standards (IEC60601 etc.); avoid operating beyond input voltage range (100V-240V AC)
3 Electrostatic discharge: Handle PSU and modules with anti-static precautions to prevent damage to sensitive components
4 Operation environment: Keep operating temperature within -20°C to +70°C; avoid extreme humidity (non-condensing up to95%)
5 Maintenance: Use original VOX Power modules for field replacement to maintain safety and performance
6 Guarantee: 3-year warranty valid for normal use; voided by improper installation, misuse, or non-original parts
7 Electrical safety: Disconnect from power before maintenance or module replacement; avoid touching exposed terminals when powered on
NEVO+600M-0220-DK000实物图

NEVO+600M-0220-DK000

价格:2373.62

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐