领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MVS-3604实物图
MVS-3604商品缩略图

MVS-3604

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:31.37价格含税(税率13%

品牌名称
Moujen
商品型号
MVS-3604
商品编号
C6610985
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Complete IP67-rated sealing for dust and water resistance, equipped with a 0.5m wire-out (AWG20)
2 Positive opening contacts ensure reliable disconnection under load conditions
3 Multiple contact variations available: Form C, A, and B (supports SPDT Snap, SPST-NO, SPST-NC)
4 Tin-plated brass terminals enhance oxidation resistance for long-term electrical stability
5 Certified compliance: CE (EN60947), CSA (6241 90), RoHS Compliant, and Reach Unaffected
6 Wide operating temperature range: -40°C to 80°C
7 Mechanical service life: Minimum 5,000,000 operations; Electrical service life: Minimum50,000 operations
8 Low initial contact resistance (max 30mΩ) and high insulation resistance (min100MΩ @500VDC)
9 Vibration resistance: 1.5mm amplitude at 10-55Hz
10 Dielectric strength: 1000VAC 50/60Hz for 1 minute between non-continuous terminals

使用场景 APPLICATIONS

1 Industrial automation: Position detection for conveyor belts, packaging machinery, and robotic arm limit switches (reliable in dusty/wet environments)
2 Office equipment: Paper jam detection in printers, copier tray position sensing, and document feeder status monitoring
3 HVAC systems: Damper position control and filter replacement alert triggers
4 Medical device auxiliary: Non-critical mechanical position sensing (e.g., equipment door interlocks)
5 Consumer appliances: Door/lid status detection for washing machines, dishwashers, and microwave ovens
6 Automotive components: Accessory position sensing (e.g., glove box, trunk lid, and seat adjustment limit switches)

注意事项 PRECAUTIONS

1 Only certified professionals should perform installation and maintenance tasks
2 Do not disassemble or modify the switch, as this may damage internal components and compromise safety
3 Avoid using/installing in environments with extreme temperature fluctuations, high humidity, corrosive gases (H2S, SO2, NH3), dust accumulation, or direct sunlight
4 Do not apply excessive force to the actuator, which may cause wear or operational failure
5 Use crimp terminals for wiring (avoid direct wire connection to terminals) and do not pull wires with force
6 Mount in areas free from strong vibration or shock to prevent false contacts or structural damage
7 Do not use in flammable/explosive atmospheres; arcing from contact operation may trigger fire or explosion
8 Periodically inspect for wear (especially in harsh conditions) and replace if contacts show oxidation or actuator is deformed
9 Follow recommended mounting torque specs (M3 screw:0.39-0.59N·m) to avoid casing damage
10 Do not exceed the actuator's travel after operation (OT) limit to prevent internal mechanism failure
MVS-3604实物图

MVS-3604

价格:31.37

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐