领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MV-3003A-NO实物图
MV-3003A-NO商品缩略图

MV-3003A-NO

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:13.54价格含税(税率13%

品牌名称
Moujen
商品型号
MV-3003A-NO
商品编号
C6610904
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Moujen, Model: MV-3003A-NO, type: miniature basic switch with straight long metallic lever (SPST-NO contact)
2 Compact and durable design suitable for mass application scenarios
3 High-temperature resistant enclosure (PC plastic with ABS) rated V-0 for fire resistance
4 Silver-nickel alloy contact points ensuring reliable electrical connection
5 Quick connect terminal (#187) for easy wiring and installation
6 Certified compliance with multiple standards: CE (EN61058-1), UL (UL-508), CCC (GB14048.5-2008), CSA (6241 90), RoHS compliant
7 Positive opening electrical contact design for enhanced safety
8 Operating temperature range: -25°C to 80°C
9 IP40 protection rating (dust-resistant, limited water protection)
10 Mechanical service life: up to 5,000,000 operations; Electrical service life: up to 500,000 operations
11 Recommended mounting torque for M3 screws: 0.39~0.59 N·m

使用场景 APPLICATIONS

1 Industrial automation systems: Conveyor belt position detection and limit control to prevent overtravel
2 Machine tools: Limit switch for spindle or worktable movement to ensure operational safety
3 Packaging equipment: Part positioning and counting to maintain production accuracy
4 Textile machinery: Control of thread tension or fabric feeding to avoid jams
5 Small household appliances: Safety interlocks (e.g., door switches for microwave ovens or washing machines)
6 Electronic equipment: Mechanical limit switches for component positioning in assembly lines
7 Automotive auxiliary systems: Position detection for seat adjustments or door locks (indoor use only)
8 Medical device accessories: Control switches for non-critical, indoor medical equipment components

注意事项 PRECAUTIONS

1 Ensure proper grounding of the switch to prevent electric shock hazards
2 Do not touch charged terminals while the switch is in operation or connected to power
3 Install a fuse with 1.5 to 2 times the product's breaking current to protect against short-circuit damage
4 Keep the load current below the rated value to avoid switch damage or burnout
5 Do not use the switch in flammable or explosive gas environments as arcs may cause fire or explosion
6 Avoid storing or using the switch in environments with extreme temperature fluctuations, high humidity (condensation), direct sunlight, salty winds, or corrosive gases (e.g., H2S, NH3)
7 Do not drop, disassemble, modify, or apply excessive force to the switch, as this may impair its function
8 Only allow certified professionals to perform installation, maintenance, or repair tasks
9 The switch is intended for indoor use; outdoor use requires additional protective equipment (not covered by Moujen's warranty)
10 Protect the switch from cutting chips, dust, oil, solvents, or chemicals; use protective gear if exposure is unavoidable
11 Use AWG18 wire with crimp terminals for wiring; avoid excessive force on cables to prevent insulation damage
12 Follow the recommended mounting torque (0.39~0.59 N·m for M3 screws) to ensure stable installation
13 Do not use the switch in a pressed-in state for extended periods to prevent part deterioration and failure to reset
MV-3003A-NO实物图

MV-3003A-NO

价格:13.54

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐