领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MV-3001A-NC实物图
MV-3001A-NC商品缩略图

MV-3001A-NC

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:13.54价格含税(税率13%

品牌名称
Moujen
商品型号
MV-3001A-NC
商品编号
C6610896
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Standard miniature and durable switch designed for mass application scenarios
1 High-temperature enclosure material with V-0 fire resistance rating
2 Contact form: SPST-NC (Form B) with positive opening electrical contact
3 Terminal type: Quick connect (#187) for easy wiring
4 Certified compliance with CE (EN61058-1), UL (UL-508), CCC (GB14048.5-2008), CSA (6241 90), RoHS, and Reach unaffected
5 Mechanical service life: Minimum 5,000,000 operations; Electrical service life: Minimum 500,000 operations
6 Excellent electrical performance: Initial contact resistance ≤15mΩ, insulation resistance ≥100MΩ (500VDC), dielectric strength 1000VAC for 1 minute
7 Materials: Actuation touch part (metallic lever with simulated roller), contact points (silver-nickel alloy), enclosure (PC plastic with ABS)

使用场景 APPLICATIONS

Indoor industrial automation systems (e.g., conveyor belt position detection, packaging machine control)
1 Electrical control panels for circuit switching or status monitoring
2 Household appliances (e.g., washing machines, microwave ovens) for door/lid position sensing
3 Office equipment (e.g., printers, copiers) for paper jam detection or tray position control
4 Other indoor stable environments requiring reliable miniature NC switch applications

注意事项 PRECAUTIONS

Indoor use only; avoid outdoor or flammable/explosive gas environments
1 Ground properly to prevent electric shock; use appropriate fuse (1.5-2x breaking current or 10A IEC60269 gG/gL)
2 Load current must not exceed rated value
3 Do not connect single switch to two different power supplies
4 Do not drop, disassemble, or modify the switch
5 Mount in vibration-free locations; protect from cutting chips/dust
6 Use certified professionals for installation/maintenance; periodic inspection and replacement required
7 Wiring: Use AWG18 wire with M3.5 crimp terminals; no wiring under power
8 Avoid corrosive gases (H2S, NH3), high humidity, direct sunlight, or salty winds
MV-3001A-NC实物图

MV-3001A-NC

价格:13.54

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐