领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X3T1 5M实物图
E2E-X3T1 5M商品缩略图

E2E-X3T1 5M

  • 工业品

价格:1077.31价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X3T1 5M
商品编号
C6606959
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 AC/DC 2-wire proximity sensor (model E2E-X3T1 5M) with M12×P1 threaded cylindrical shielded design
2 Sensing distance: 3mm ±10% (standard detection object: ferrous metals)
3 Power supply compatibility: 24-240VDC (20-264VDC range) / 48-240VAC (40-264VAC range)
4 Environment resistance: Oil-resistant PVC cable (5M length as standard), sensing surface made of cutting oil-resistant material; IP67 protection rating
5 Indicators: Operation indicator (red) and setting indicator (green)
6 Protection functions: Surge suppressor, load short-circuit protection (applicable for 20-40VDC)
7 Response frequency: DC mode 1kHz, AC mode25Hz (average value under standard test conditions)
8 Load parameters: Load current range5-100mA; residual voltage ≤6V (DC,100mA load,2M cable) / ≤10V (AC,5mA load,2M cable)
9 Material composition: Case (nickel-plated brass), sensing surface (PBT), clamping nuts (nickel-plated brass), toothed washer (zinc-plated iron)

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of ferrous metal parts (e.g., screws, bolts, metal components) during production processes
2 Packaging machinery: Count metal packaging containers or detect metal seals on finished packages
3 Material handling systems: Position metal workpieces on conveyor belts or automated guided vehicles (AGVs)
4 Machine tools: Verify tool presence/position in CNC machines or lathes to ensure safe and proper operation
5 Automotive manufacturing: Identify metal body parts or components in assembly stations
6 Food processing equipment: Detect metal parts in processing lines (compliant with IP67 protection for appropriate environments)
7 Electronic device production: Detect metal chassis or parts during assembly steps to maintain production accuracy

注意事项 PRECAUTIONS

1 Installation: Use mounting hole with diameter12.5mm (+0.5/0mm); tighten clamping nuts with appropriate torque (avoid over-tightening) and use the provided toothed washer to prevent loosening
2 Mutual interference: Maintain minimum distance between sensors (face-to-face:30mm, side-by-side:20mm for same frequency; can reduce if using different frequencies)
3 Cable extension: Control output cable can be extended up to200m (with separate metal conduit), diagnostic output up to100m
4 Load requirements: Ensure load current is within5-100mA range; avoid connecting loads with large surge currents (e.g., relays, lamps) directly without additional surge protection
5 Environment: Operate within -25°C to70°C (no icing or condensation); store within -40°C to85°C
6 Safety: Do not short-circuit the load; do not supply power to the sensor without a load to prevent damage
7 Connection: No polarity concern for AC/DC 2-wire connection; load can be connected to either +V or 0V side as needed
E2E-X3T1 5M实物图

E2E-X3T1 5M

价格:1077.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐