领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2E-X10Y2-M4实物图
E2E-X10Y2-M4商品缩略图

E2E-X10Y2-M4

  • 工业品

价格:1077.31价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2E-X10Y2-M4
商品编号
C6606933
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Type: AC 2-Wire shielded proximity sensor
2 Sensing distance: 10mm ±10%
3 Detectable object: Ferrous metals (sensing distance reduces for non-ferrous metals)
4 Standard sensing object: Iron (54×54×1mm)
5 Response frequency: 25Hz
6 Power supply: 24-240VAC (50/60Hz; operating voltage range:20-264VAC)
7 Load current: 5-200mA (for M30 shielded models, ensure load current is within 5-200mA when used at 70-85°C)
8 Protection: Equipped with surge suppressor
9 Degree of protection: IP67 (pre-wired models use oil-resistant PVC cable; sensing surface made of PBT)
10 Connection options: Pre-wired (standard length:2m) or M12 connector models
11 Materials: Case (nickel-plated brass), sensing surface (PBT), clamping nuts (nickel-plated brass), toothed washer (zinc-plated iron)

使用场景 APPLICATIONS

1 Automotive assembly lines: Detecting ferrous metal components (e.g., bolts, brackets) to ensure correct placement during assembly.
2 Conveyor systems in manufacturing: Counting metal parts (e.g., steel gears, aluminum casings) passing through to maintain production flow accuracy.
3 Machine tool applications: Positioning ferrous metal workpieces on CNC machines for precise machining operations.
4 Packaging machinery: Verifying alignment of metal containers (e.g., tin cans) before sealing or labeling.
5 Storage automation: Detecting metal pallets or bins in material handling equipment to trigger lifting/transfer actions.
6 Industrial robotics: Identifying presence of metal parts in robotic pick-and-place systems to avoid errors.

注意事项 PRECAUTIONS

1 Operating conditions: Avoid use outside rated temperature range (-25°C to70°C for operation, -40°C to85°C for storage) or in environments with icing/condensation.
2 Surrounding metal clearance: For M30 shielded models, use a mounting hole of 30.5mm diameter (tolerance +0.5/0) to prevent performance issues from nearby metal.
3 Mutual interference: Maintain minimum distances between multiple sensors (e.g., M30 shielded AC2-Wire models need 100mm face-to-face; different frequency models reduce this distance).
4 Mounting torque: Apply correct tightening torque (M30 model:180N·m with washer) to avoid sensor damage.
5 Load safety: Do not short-circuit the load or apply power without a load connected.
6 Cable extension: Pre-wired models can be extended up to200m using separate metal conduit.
7 PLC compatibility: Ensure PLC input specs (ON voltage, OFF current, ON current) match sensor's residual voltage, leakage current, and control output range before connection.
E2E-X10Y2-M4实物图

E2E-X10Y2-M4

价格:1077.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐