领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2B-M18KN16-WP-B2 2M实物图
E2B-M18KN16-WP-B2 2M商品缩略图

E2B-M18KN16-WP-B2 2M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:180.81价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2B-M18KN16-WP-B2 2M
商品编号
C6606895
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: OMRON E2B-M18KN16-WP-B2 2M
2 Size: M18 (brass case with nickel plating, short body)
3 Type: Unshielded, double sensing distance (16mm ±10% tolerance)
4 Electrical specifications: PNP open collector output, normally closed (NC) operation mode
5 Connection: Pre-wired with 2-meter PVC cable (4mm diameter, conductor cross-section:0.141mm²)
6 Environmental resistance: IP67 water resistance (resistant to splashes), oil-mist environment resistant (tested with high-concentration oil mist)
7 Protection circuits: Built-in output reverse polarity protection, power source reverse polarity protection, surge suppressor, and short-circuit protection
8 Indicator: 360° visible yellow LED operation indicator (clear visibility from any direction for pre-wired M18 models)
9 Performance parameters: Operating temperature range -25°C to 70°C; detectable object: ferrous metal (sensing distance reduces for non-ferrous metals); standard sensing object: mild steel ST37 (48×48×1mm); response frequency up to 400Hz (average value under specified test conditions)
10 Series advantages: Part of the E2B series with 372 models to meet diverse application needs; double distance design allows using a smaller size sensor for the same detection range, saving space and cost

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of ferrous metal workpieces (e.g., automotive components, electronic parts) on conveyor belts
2 Machine tool operations: Monitor position of metal tools or workpieces in machining centers (resistant to oil mist from cutting fluids)
3 Packaging machinery: Identify metal packaging materials (cans, metal foils) or components in automated packaging lines
4 Material handling systems: Detect ferrous metal pallets/containers in automated warehouses or distribution centers
5 Robotic automation: Positioning control of metal parts in robotic assembly or transfer processes
6 Harsh environment applications: Suitable for areas with water splashes (IP67) or oil mist (e.g., hydraulic systems, metalworking shops)
7 Automated production equipment: Trigger actions (like stopping/conveying) based on detection of metal parts in production lines

注意事项 PRECAUTIONS

1 Safety warnings: Do not use for applications involving life/property risk (not safety-rated); never use with AC power (risk of explosion); avoid flammable/explosive gas environments; do not disassemble/repair/modify the sensor
2 Wiring: Follow correct PNP NC circuit diagrams; avoid short-circuiting the load; supply power to the sensor before the load if using separate power sources (power reset time: ≤100ms); use a relay for loads with large inrush current (e.g., lamps, motors)
3 Mounting: Maintain required clearances from surrounding metal (unshielded double distance M18: l=25mm, d=70mm, D=25mm, m=48mm, n=70mm as per Table1); tighten mounting nuts with max.30 N·m torque (M18 size)
4 Environment: Do not immerse in water (IP67 is splash-resistant only); operate/storage within -25~70°C and 35~95% humidity; keep sensing surface clean from metal powder/dust
5 Maintenance: Periodically check for loose mounting/wiring, abnormal temperature; ensure indicator works correctly; replace damaged cables/connectors
6 Power & interference: Turn off load first when powering down to avoid pulse signals; use insulated DC power (not auto-transformer); maintain minimum distances between multiple sensors (M18 unshielded double distance: A=200mm, B=120mm as per Table2)
E2B-M18KN16-WP-B2 2M实物图

E2B-M18KN16-WP-B2 2M

价格:180.81

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐