领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-S08KS02-M1-B2实物图
E2A-S08KS02-M1-B2商品缩略图

E2A-S08KS02-M1-B2

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:518.82价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-S08KS02-M1-B2
商品编号
C6606871
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙),model: E2A-S08KS02-M1-B2
2 Type: Cylindrical proximity sensor with M8 metric thread,shielded design
3 Sensing performance: Sensing distance of 2.0mm ±10% for ferrous metal targets (standard target: mild steel ST37 of 8×8×1mm),response frequency up to 1500Hz
4 Construction: Stainless steel body for corrosion resistance,modular structure enabling easy customization
5 Connection: M12 4-pin connector for quick installation and replacement
6 Output: DC 3-wire PNP open collector,normally closed (NC) operation mode
7 Protection: IP67 degree of protection,built-in circuits for power reverse polarity,surge suppression and short-circuit protection
8 Indicator: Yellow LED operation indicator for real-time status monitoring
9 Durability: Resistant to vibration (10-55Hz,1.5mm double amplitude) and shock (500m/s²,10 times in X/Y/Z directions)

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of small metal parts (e.g., screws,nuts) during product assembly
2 Packaging machinery: Count metal-packaged items or verify placement of metal components on packaging materials
3 Material handling systems: Identify metal workpieces on conveyors to trigger sorting or transfer operations
4 Automotive manufacturing: Position metal parts (e.g., brackets,bolts) for precise processing or welding
5 Electronics production: Detect metal PCBs or components in SMT lines to ensure correct placement
6 Corrosion-prone environments: Suitable for applications requiring stainless steel durability (e.g., light food processing equipment,metal processing lines)

注意事项 PRECAUTIONS

1 Power supply: Use 12-24VDC (operating range:10-32VDC);do not apply AC voltage to avoid damage
2 Load management: Do not short-circuit the load;max load current is 200mA (reduce to100mA if temp is -40~-25°C and voltage is30~32VDC)
3 Wiring: Follow correct wiring (brown: +V,blue:0V,black:output);avoid high-tension lines nearby;use metal conduit if needed to prevent interference
4 Mounting: Do not strike with hammer;tighten M8 nut with torque ≤9N·m (use washer);maintain required clearance from surrounding metal
5 Environment: Do not use underwater or in flammable/explosive gases;avoid strong acid/alkaline chemical environments
6 Maintenance: Periodically check mounting stability,wiring integrity,dust/metal powder accumulation and indicator light status
7 Mutual interference: Keep minimum distance from other sensors (face-to-face:20mm,side-by-side:15mm for shielded M8 models)
E2A-S08KS02-M1-B2实物图

E2A-S08KS02-M1-B2

价格:518.82

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐