领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
E2A-M30KS15-WP-B1 2M实物图
E2A-M30KS15-WP-B1 2M商品缩略图

E2A-M30KS15-WP-B1 2M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:818.74价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M30KS15-WP-B1 2M
商品编号
C6606859
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙)
2 Model: E2A-M30KS15-WP-B1 2M
3 Type: Cylindrical proximity sensor (shielded)
4 Sensing distance: 15mm ±10% (standard target: mild steel ST37, 45×45×1mm)
5 Connection: Pre-wired with 2m PVC cable (4-diameter round cable, 3 conductors, 0.3mm² cross-section)
6 Body material: Brass-nickel plated case, PBT sensing surface, brass-nickel plated clamping nut
7 Output configuration: DC 3-wire PNP open collector (NO operation mode)
8 Protection rating: IP67 (compliant with IEC60529)
9 Operating temperature range: -40°C to 70°C (storage: -40°C to 85°C, no icing or condensation)
10 Operating humidity range: 35% to 95% (storage same as operating)
11 Response frequency: 250Hz (typical value, under standard target conditions)
12 Power supply: 12-24VDC (ripple p-p ≤10%, operating voltage range:10-32VDC)
13 Current consumption: 10mA max (DC3-wire type)
14 Load capacity: 200mA max (32VDC max)
15 Protection circuits: Power reverse polarity protection, surge suppressor, short-circuit protection, output reverse polarity protection
16 Indicator: Yellow LED operation indicator
17 Key advantages: Modular construction for easy customization, larger sensing distance compared to conventional OMRON sensors, safe mounting design to eliminate workpiece collision issues, durable materials suitable for industrial environments

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence or position of metal workpieces (e.g., bolts, panels, components) during automated assembly processes
2 Conveyor systems: Count metal items passing through or trigger actions (like stopping the conveyor) when a workpiece reaches the correct position
3 Packaging machinery: Verify proper placement of metal packaging materials (e.g., metal cans, caps) before sealing or labeling
4 Machine tools: Detect tool position or presence of metal workpieces in CNC machines, lathes, or milling machines to ensure precise operation
5 Automotive manufacturing: Monitor metal parts (e.g., engine components, body panels) in production lines for quality control or process automation
6 Material handling equipment: Detect metal pallets or containers in forklifts or automated storage systems to ensure safe lifting and placement

注意事项 PRECAUTIONS

1 Power supply: Do not apply AC voltage to DC models; avoid overvoltage beyond the rated range (10-32VDC) to prevent sensor damage
2 Wiring: Ensure correct polarity (brown: +V, blue:0V, black: output); do not short-circuit the load; keep wiring away from high-tension lines (use independent metal conduit if necessary); cable extension should not exceed 200m, and do not apply tractive force over50N to the cable
3 Mounting: Do not hit the sensor with a hammer during installation; tighten the clamping nut to the specified torque (180N·m for M30) and use a washer; maintain required clearances from surrounding metal (follow mutual interference and mounting clearance specs in the manual to avoid false detection)
4 Environment: Do not use in flammable or explosive gas environments; do not submerge underwater or expose to strong acid/alkali gases; avoid extreme temperatures outside the operating range
5 Maintenance: Periodically check for loose mounting or wiring, accumulation of metal powder/dust on the sensing surface, and normal operation of the yellow indicator; do not disassemble, repair, or modify the sensor
6 Safety: Do not use the sensor in applications involving serious risk to life or property without proper system-level risk mitigation; ensure the load is connected correctly (no no-load operation to avoid internal element damage)
E2A-M30KS15-WP-B1 2M实物图

E2A-M30KS15-WP-B1 2M

价格:818.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐