- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: XP Power, Model: WF206 DC-DC Converter
1
Input voltage range: 18-36 VDC (2:1 input ratio)
2
Output: Dual ±15.0 VDC (±0.25V tolerance), output current: ±1.00 A each
3
Efficiency: 85% (at nominal input)
4
Functional features: Remote on/off control, external output trim (±10% adjustment range), input PI filter for EMI reduction
5
Protection: Short circuit protection (continuous auto-recovery in hiccup mode), undervoltage lockout (turn on at ≥90% nominal input, turn off at ≤70% nominal input)
6
Electrical performance: Line regulation ±0.1% max, load regulation ±0.1% max, transient response (5% deviation recovery within 1% in 500 us), ripple & noise 75 mV pk-pk max (20 MHz BW)
7
Isolation: Isolation voltage 1000 VDC min, isolation resistance 50 MΩ min, switching frequency ~300 kHz (typical)
8
Mechanical: Six-sided black coated copper metal case with non-conductive base, weight ~66g, dimensions (inches): 2.00 (L) ×1.60 (W) ×0.50 (H)
9
Compliance: EMC emissions (EN55032 level A conducted/radiated), ESD immunity (EN61000-4-2 level2), safety approvals (UL60950-1 for 'U' version, CE compliant)
使用场景 APPLICATIONS
1
Industrial control systems: Stable voltage for PLCs, DCS modules, sensor interfaces
2
Telecom and networking equipment: Power supply for routers, switches requiring dual ±15V
3
Test and measurement devices: Precise voltage regulation for oscilloscopes, signal generators
4
Embedded systems and automation machinery: Remote control and voltage trimming for custom applications
5
Power distribution units: Convert varying input to consistent dual outputs
6
Any application needing 2:1 input range, remote on/off, or fine output adjustment
注意事项 PRECAUTIONS
1
Operating temperature: Use within -40°C to +100°C; reduce load at higher temps via derating curve
2
External trim: Follow circuit (1kΩ pot between pins4-5-6) for ±10% voltage adjustment
3
Remote on/off: Correctly connect pin1 for remote control
4
Short circuit: Auto-recovers from hiccup mode after fault removal
5
Isolation: Do not exceed 1000 VDC isolation voltage
6
Pin connections: Adhere to dual output pinout to avoid wiring errors
7
UL approval: Add 'U' suffix (WF206U) for UL60950-1 compliance
8
Mounting: Ensure proper heat dissipation via case mounting

WF206
价格:¥525.17
购买数量
(6个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐