我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VPS1000-1030实物图
VPS1000-1030商品缩略图

VPS1000-1030

  • 工业品

价格:2192.72价格含税(税率13%

品牌名称
EOS
商品型号
VPS1000-1030
商品编号
C6604024
商品毛重

1克(g)

现货: 0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: EOS
Model: VPS1000-1030
1 1000W continuous industrial power supply with 1200W peak power (1ms duration)
2 Universal input range: 85-264V AC (47-63Hz) or 120-390V DC
3 Output voltage range up to 58V DC
4 High efficiency: 88% (120V AC) /83% (240V AC) typical
5 Power factor:0.98 (120V AC) /0.95 (240V AC)
6 Protection features: Over current (hiccup auto-recovery), over voltage (114% latch type), short circuit (114% latch type), over temperature (130°C primary heat sink)
7 Functional features: Current sharing capability, peak sharing,5V standby output, built-in12V fan fail signal, power good/power fail signals, N+1 redundancy support, single wire current sharing, remote sense (compensates up to200mV drop), remote on/off
8 Mechanical specs: Dimensions(5.17x9.51x1.61 inches), weight1.3kg, fan cooled
9 Safety/EMC: Complies with EN standards for emissions and immunity, CE mark, UL/cUL certified
10 Suitable for PoE, industrial automation, telecom and redundant power applications

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, motor drives and control panels
2 Telecom equipment: Stable DC power for base stations or network devices
3 Server racks: N+1 redundant power setup for high availability
4 Test and measurement benches: Variable load testing with current sharing
5 Industrial control systems: Reliable power for sensors and actuators
6 Any application requiring high-power DC supply with over-protection and redundancy

注意事项 PRECAUTIONS

Installation Notes:
1 Ensure proper ventilation; do not block fan vents
2 Use specified connectors: J1(AC input), J2(DC output), J3(signal)
3 Parallel current sharing: Common remote sense point, adjust output voltage within1% of each other
4 Follow mounting guidelines (4x M3.5 threaded holes)
Operation Notes:
1 Do not exceed input voltage range
2 Derate power above50°C by2.5% per °C
3 Monitor fan operation via fail signal
4 Enable output by shorting J3 pins6&7
5 Do not overload beyond1000W continuous
Maintenance Notes:
1 Clean fan and heat sink regularly
2 Avoid moisture or corrosive environments
3 Store in -40~+85°C range when idle
4 Disconnect power before maintenance
5 Follow safety isolation rules (4000V AC between input/output and earth)
VPS1000-1030实物图

VPS1000-1030

价格:2192.72

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐