- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Industry standard pinout for seamless integration into existing systems
High conversion efficiency up to92% to reduce power loss
Wide input voltage range (8.3~14VDC) compatible with 12V power supplies
Flexible output voltage options (0.75~5.0VDC) with max output current of5A (up to25W)
Built-in protections: over-temperature (120°C trigger), continuous short circuit, and input under-voltage lockout
Remote on/off function with positive/negative logic support
Cost-efficient open frame design for space optimization
UL/C-UL60950-1 certified to meet global safety standards
Low output ripple and noise (max75mVp-p) for stable component performance
Adjustable output voltage via external trim resistor (default to0.75V when open)
Fast transient response (200mV deviation for50% load step) to handle dynamic loads
Unconditional stability with up to3000µF low ESR output capacitance
Long MTBF (1.5 million hours at25°C) for reliable long-term operation
Compact size (22.9x10.16x5.6mm) and light weight (2.3g) for space-constrained applications
Wide operating temperature range (-40~85°C) suitable for harsh environments
使用场景 APPLICATIONS
Industrial control systems: Powering microcontrollers, sensors, and actuators in factory automation
Telecom infrastructure: Routers, switches, and optical network terminals (ONTs) needing low-voltage supplies
Data center equipment: Servers and storage arrays for CPU/memory power conversion
Embedded systems: Single-board computers (SBCs), IoT gateways, and industrial PCs
Test and measurement devices: Oscilloscopes, signal generators, and power meters
Consumer electronics: High-performance gaming devices and home theater systems
Medical devices: Non-life support diagnostic tools and monitoring equipment
Automotive infotainment: In-car GPS and entertainment systems
Renewable energy: Solar inverters and battery management systems (BMS)
Commercial office equipment: Printers, scanners, and multi-function devices
Automation: PLCs and robotic arm control systems
Security systems: CCTV cameras and access control panels
注意事项 PRECAUTIONS
Input capacitors should be low ESR (avoid electrolytic) and placed close to input pins
Output voltage adjustment: Use external trim resistor (0.75~5.0V); open trim pin defaults to 0.75V
Remote on/off logic: Positive (default) – high/floating=on, low=off; Negative (suffix N) – low/floating=on, high=off
Max output capacitance: Up to3000µF (low ESR) to ensure stability
Non-isolated design: Input and output share common ground (use low-impedance ground planes)
Operating temp range: -40°C~85°C; storage temp: -55°C~125°C
Not recommended for life support systems (per warranty terms)
Follow recommended application circuits for trim adjustment and remote control
Well-ventilated environments are needed for efficient heat dissipation
UL certification applies to specific conditions (refer to official datasheet)
Guarantee is 2 years, excluding critical applications where failure could cause harm

VPOL5A-12-SIP
价格:¥103.97
购买数量
(250个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐