领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
DG160-3EC实物图
DG160-3EC商品缩略图

DG160-3EC

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:726.14价格含税(税率13%

品牌名称
Tri-Mag
商品型号
DG160-3EC
商品编号
C6601621
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Built-in active Power Factor Correction (PFC)
2 Compliant with UL/CSA/EN 60950-1 (2nd edition, ITE) and ANSI/AAMI ES60601-1-3 (3rd edition, Medical) safety standards
3 Typical efficiency of 90% at rated load
4 Wide operating temperature range: -20°C to 65°C under convection cooling
5 Approved for 2xMOPP applications, suitable for medical devices
6 Available in U-frame (EU) and enclosed (EO) versions
7 High power density: 8.9 Watts per cubic inch
8 Peak power capability up to 360W for short durations (≤5 seconds)
9 Low standby power consumption: <0.5W at 15W load ("A" version)
10 No minimum load required for operation

使用场景 APPLICATIONS

1 Industrial control systems: Powering PLCs, sensors and automation equipment
2 Medical devices: Diagnostic tools, patient monitors and equipment needing 2xMOPP compliance
3 Office electronics: Printers, scanners and network devices like routers/switches
4 Telecommunication gear: Access points and signal repeaters
5 Embedded systems: Kiosks, digital signage and embedded computing devices
6 Test and measurement instruments: Lab equipment requiring stable voltage regulation

注意事项 PRECAUTIONS

1 Cooling: Use free air convection for 160W load; forced air (18CFM) for up to 240W
2 Input voltage range: 90VAC to 264VAC (115/230V nominal), 47-63Hz
3 Protection features: Overvoltage (latch-off), overload (auto recovery), short circuit (auto recovery)
4 Installation: Choose U-frame (EU) for open mounting or enclosed (EO) for protected environments
5 Storage conditions: -40°C to 85°C, 5-95% humidity (non-condensing)
6 Guarantee: 10-year manufacturer warranty; contact Tri-Mag for details
7 No-load input power: 4mA max at 115VAC, 24mA max at 230VAC
DG160-3EC实物图

DG160-3EC

价格:726.14

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐