领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-JW2-EX实物图
VI-JW2-EX商品缩略图

VI-JW2-EX

  • 工业品

价格:2200.16价格含税(税率13%

品牌名称
VICOR
商品型号
VI-JW2-EX
商品编号
C6598095
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits
2 High power density up to 50W per cubic inch, ideal for space-constrained applications
3 Compliant with UL, cURus, and CE safety standards, ensuring reliable and safe operation
4 Energy-efficient performance with conversion efficiency up to 90%
5 Compact half-brick size: 2.28" × 2.41" ×0.5" (57.9×61.0×12.7mm), saving installation space
6 Equipped with remote sense function and overcurrent limit protection for stable power delivery
7 Logic disable feature allows for easy on/off control of the converter
8 Wide range of output voltage adjustment to meet diverse system requirements
9 Utilizes zero-current switching (ZCS) forward converter technology, proven in over 8 million installed units for high reliability
10 Low-noise frequency modulation (FM) control reduces electromagnetic interference
11 RoHS compliant for VE series versions, meeting environmental protection standards

使用场景 APPLICATIONS

1 Component-level DC-DC conversion in industrial automation systems
2 Power supply for telecom base stations and communication equipment
3 Embedded computing systems requiring high-efficiency power modules
4 Test and measurement devices needing stable and adjustable output voltages
5 Data center equipment and server power subsystems
6 Industrial control systems with strict space and reliability requirements
7 Electronic equipment operating in varying temperature environments (supports multiple grade temperature ranges: E, C, I, M)

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions
2 Dynamic loading exceeding 25% of the rated current requires review by Vicor Applications Engineering to ensure proper operation
3 When using remote sense, avoid noise pickup, open circuits, or excessive output lead resistance to maintain voltage accuracy
4 Store the converter in ESD-safe packaging to prevent electrostatic damage
5 The product is not authorized for use in life support devices or systems without prior written approval from Vicor's CEO and General Counsel
6 Output capacitance must not exceed the specified limits (refer to page 4 of the data sheet for detailed values)
7 Use a fast-acting electronic circuit breaker to protect the converter from overcurrent damage
8 Ensure proper thermal management: the baseplate-to-sink thermal resistance is 0.14°C/Watt (with Vicor PN 20267)
9 RoHS compliance applies only to VE series versions; non-VE versions may not meet RoHS standards
10 Follow the nominal power rating guidelines to avoid overloading the converter
11 Control pin specifications (gate in/out impedance, voltage thresholds) must be adhered to for correct functionality
12 Dielectric withstand values: input to output (3000Vrms), output to baseplate (500Vrms), input to baseplate (1500Vrms)
13 Product specifications are subject to change without notice; refer to Vicor's official website for the latest information
VI-JW2-EX实物图

VI-JW2-EX

价格:2200.16

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐