领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-JT3-EX实物图
VI-JT3-EX商品缩略图

VI-JT3-EX

  • 工业品

价格:2062.52价格含税(税率13%

品牌名称
VICOR
商品型号
VI-JT3-EX
商品编号
C6598057
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design
2 High power density up to 50W/in³
3 Certified by UL, cUL, TUVus
4 CE marked for compliance with European standards
5 Conversion efficiency up to 90%
6 Compact half-brick size: 2.28" × 2.44" × 0.5" (57.9mm ×61.9mm ×12.7mm)
7 Supports remote sense and current limit functions
8 Logic disable feature for power management
9 Wide range output voltage adjustment
10 Zero-Current-Switching (ZCS) power architecture for low noise and high efficiency
11 Low noise FM control
12 RoHS compliant (applicable to VE series versions)
13 Dielectric withstand ratings: Input-output 3000V, Output-baseplate500V, Input-baseplate1500V
14 Multiple product grades available (E/C/I/M) with operating temperature ranges from -10°C to +100°C (E grade) up to -55°C to +100°C (M grade)
15 Thermal efficiency optimized for next-generation power systems
16 Short circuit protection with automatic restart
17 Overcurrent protection up to 140% of full load (depending on grade)
18 Output voltage trim range up to ±10% (wider range available on request)
19 Low no-load power dissipation (max 2W)
20 Input reflected ripple current limited to 10% of full load current

使用场景 APPLICATIONS

1 Industrial automation systems: PLCs, DCS, and industrial sensors requiring stable isolated power
2 Telecommunications infrastructure: Base stations, routers, switches, and optical communication equipment
3 Data center and server applications: Power supply units for servers, storage devices, and network appliances
4 Embedded computing systems: Industrial PCs, single-board computers, and embedded controllers
5 Test and measurement instruments: Oscilloscopes, power analyzers, signal generators, and calibration tools
6 Automotive electronics: Infotainment systems, ADAS modules, and on-board diagnostic devices (non-life support)
7 Medical devices: Diagnostic equipment like blood pressure monitors and ultrasound machines (non-life support)
8 Space-constrained designs: Applications needing high power density and compact size

注意事项 PRECAUTIONS

1 Do not exceed permissible load current during normal/abnormal/test conditions
2 For dynamic loading over 25% rated current, consult Vicor Applications Engineering
3 Remote sense may emit audible noise under light/no load—use external circuitry to offset phase lag
4 Store in ESD-safe packaging (ANSI/ESD S20.20) when uninstalled; maintain temp -40~+105°C (grade-dependent) and humidity ≤85% RH
5 Do not use in life support systems without Vicor’s written approval from CEO and General Counsel
6 Ensure output capacitance does not exceed limits specified in the datasheet
7 Follow thermal management guidelines: Use recommended baseplate-to-sink thermal resistance (0.14°C/W with Vicor PN20267)
8 Select product grade (E/C/I/M) based on operating temperature requirements
9 Refer to Vicor’s official website for latest specs (subject to change without notice)
10 All sales follow Vicor’s Standard Terms and Conditions and Product Guarantee
VI-JT3-EX实物图

VI-JT3-EX

价格:2062.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐