领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-J6Y-CY实物图
VI-J6Y-CY商品缩略图

VI-J6Y-CY

  • 工业品

价格:2215.12价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J6Y-CY
商品编号
C6597924
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design to ensure safe electrical separation between input and output circuits
2 High power density of up to 50W per cubic inch, suitable for space-constrained power system designs
3 Certified by UL, cURus, and CE, meeting international safety and quality standards
4 High conversion efficiency up to 90%, reducing energy loss and heat generation
5 Compact half-brick form factor: 2.28 inches × 2.47 inches × 0.5 inches (57.9mm × 61.0mm ×12.7mm)
6 Equipped with remote sense and current limit functions for precise output voltage regulation and overload protection
7 Logic disable feature allows external control to turn off the converter
8 Wide range of output voltage adjustment to adapt to diverse application requirements
9 Adopts Zero-Current-Switching (ZCS) power architecture for low electromagnetic interference (EMI) and stable operation
10 Low-noise frequency modulation (FM) control to minimize signal interference
11 RoHS compliant for VE series versions, aligning with environmental protection requirements
12 High dielectric withstand voltage: 3000V AC (input to output), 500V AC (output to baseplate), and 1500V AC (input to baseplate)
13 Efficient thermal performance with baseplate-to-sink thermal resistance of 0.14°C/W (when using Vicor PN 20267 heat sink)

使用场景 APPLICATIONS

1 Component-level DC-DC power conversion in industrial control systems
2 Power supply for telecom and data communication equipment requiring high reliability
3 Embedded systems and IoT devices where space and power density are critical
4 Test and measurement instruments needing precise voltage regulation and low noise
5 Non-life-support medical equipment that demands certified and stable power modules
6 Consumer electronics with compact design requirements and high efficiency needs
7 Industrial automation equipment that benefits from isolated power and remote control functions
8 Power systems requiring flexible output voltage adjustment and logic disable capabilities

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test operations
2 Dynamic loading exceeding 25% of the rated current must be reviewed by Vicor Applications Engineering to ensure proper performance
3 When using remote sense, compensate for lead impedance to maintain accurate output voltage
4 Store the module in ESD-safe packaging in accordance with ANSI/ESD S20.20 standards when not installed
5 Avoid exposing the module to temperatures outside the specified storage and operating ranges
6 Do not use the module in life support devices or systems without Vicor's prior written approval
7 Follow the recommended connection diagrams and thermal management guidelines (e.g., using the specified heat sink) for optimal performance
8 Refer to Vicor's official website for the latest product specifications, as they are subject to change without notice
9 Ensure compliance with all applicable safety and regulatory standards during installation and use
VI-J6Y-CY实物图

VI-J6Y-CY

价格:2215.12

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐