领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-J54-CX-F3实物图
VI-J54-CX-F3商品缩略图

VI-J54-CX-F3

  • 工业品

价格:2687.18价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J54-CX-F3
商品编号
C6597814
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits, enhancing system safety and reducing interference.
2 High conversion efficiency up to 90%, minimizing power loss and heat generation for energy-saving operation.
3 Compact half-brick form factor (dimensions: 2.28" × 2.41" × 0.5" / 57.9mm × 61.0mm ×12.7mm), ideal for space-constrained applications.
4 Remote sense function allows compensation for voltage drops in output wiring, maintaining stable output voltage at the load point.
5 Built-in current limit and short-circuit protection mechanisms to prevent module damage under abnormal load conditions.
6 Logic disable pin enables external control of module operation (on/off), facilitating system-level power management.
7 Wide output voltage adjustment range provides flexibility to meet diverse system requirements.
8 Utilizes Vicor's zero-current-switching (ZCS) forward converter technology, ensuring low noise and high reliability (proven by over 8 million installed units).
9 CE marked and RoHS compliant (for VE versions), meeting international safety and environmental standards.

使用场景 APPLICATIONS

1 Industrial automation systems: Provides stable, isolated power conversion for PLCs, sensors, and actuators in harsh industrial environments.
2 Telecom and networking equipment: Used in base stations, routers, and switches to convert input voltages to levels suitable for internal components.
3 Data center infrastructure: Supports power supply modules for servers, storage devices, and network appliances, ensuring efficient and reliable operation.
4 Embedded systems: Ideal for compact embedded devices like industrial PCs, IoT gateways, and control modules requiring efficient power management.
5 Test and measurement instruments: Delivers precise, low-noise power for sensitive testing equipment such as oscilloscopes and signal analyzers.
6 Medical equipment (non-life support): Used in diagnostic devices and laboratory instruments where stable, isolated power is essential (note: not for life support without Vicor approval).

注意事项 PRECAUTIONS

1 Operating temperature range: For grade C modules (like VI-J54-CX-F3), the operating temperature is -40°C to +100°C; storage temperature is -55°C to +105°C. Avoid operating beyond these ranges to prevent performance degradation or damage.
2 Load current limits: Do not exceed the permissible load current during normal or abnormal conditions. For dynamic loads exceeding 25% of the rated current, consult Vicor Applications Engineering to ensure proper operation.
3 Remote sense usage: When using remote sense, ensure correct wiring to offset voltage drops in output cables; improper use may lead to unstable output or noise issues.
4 ESD protection: Handle the module with ESD-safe practices (e.g., wearing anti-static wristbands) to prevent electrostatic discharge damage to internal components.
5 Storage requirements: Store the module in ESD-safe packaging in a controlled environment (temperature 15-35°C, humidity <75% non-condensing) when not in use.
6 Life support restriction: This product is not authorized for use in life support devices or systems without Vicor's prior written approval from its CEO and General Counsel.
7 Heat management: Ensure adequate heat sinking (e.g., using Vicor PN 20267 baseplate) to maintain optimal thermal performance, as overheating can reduce reliability and lifespan.
8 Wiring and connections: Follow the mechanical drawing and pinout specifications for correct input/output and control pin connections to avoid short circuits or incorrect operation.
VI-J54-CX-F3实物图

VI-J54-CX-F3

价格:2687.18

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐