领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-J0X-IZ实物图
VI-J0X-IZ商品缩略图

VI-J0X-IZ

  • 工业品

价格:2950.14价格含税(税率13%

品牌名称
VICOR
商品型号
VI-J0X-IZ
商品编号
C6597570
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design for safe power distribution
2 High power density up to 50W/in³, ideal for space-constrained applications
3 Compliance with UL, cURus, and CE safety standards
4 High conversion efficiency up to 90%, reducing energy loss and heat generation
5 Compact half-brick size: 2.28×2.4×0.5 inches (57.9×61×12.7mm), easy to integrate into existing systems
6 Remote sense and current limit functions for precise voltage regulation and protection
7 Logic disable feature for power management control
8 Wide range output adjustment to meet diverse system requirements
9 Zero-Current-Switching (ZCS) power architecture for low noise and high reliability
10 Low noise FM control to minimize electromagnetic interference (EMI)
11 RoHS compliant (for VE version models)
12 Proven reliability with over 8 million units installed globally

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, sensors, and control modules
2 Telecom infrastructure: Voltage conversion in base stations, routers, and communication equipment
3 Data center and networking gear: Powering switches, servers, and storage devices
4 Embedded computing systems: Providing stable power for microcontrollers, FPGAs, and embedded boards
5 Test and measurement instruments: Precise voltage supply for oscilloscopes, signal generators, and analyzers
6 Non-critical medical equipment: Powering diagnostic tools and monitoring devices (excluding critical life support systems)
7 Consumer electronics: Voltage regulation in high-performance audio/video equipment
8 Automotive electronics: Powering in-vehicle infotainment and control systems (subject to compliance with automotive standards)

注意事项 PRECAUTIONS

1 Storage requirements: Keep in ESD-safe packaging when not installed, following ANSI/ESD S20.20 standards; storage temperature ranges depend on product grade (E: -20~105°C, C: -40~105°C, I: -55~105°C, M: -65~105°C)
2 Operating conditions: Do not exceed the specified operating temperature range for the product grade (E: -10~100°C, C: -25~100°C, I: -40~100°C, M: -55~100°C)
3 Load limits: Do not exceed the permissible load current; dynamic loading exceeding 25% of rated current must be reviewed by VICOR applications engineering
4 Remote sense usage: Utilize remote sense leads correctly to offset voltage drops caused by external output leads and load impedance; avoid lead reversal, noise pickup, or open circuits
5 Output capacitance: Ensure the total output capacitance connected does not exceed the specified limits (refer to datasheet page4 for details based on output voltage and power rating)
6 Life support warning: Not authorized for use in critical life support devices/systems without VICOR's written approval from CEO and general counsel
7 Mounting: Follow the mechanical mounting specifications (page6) for proper heat dissipation and stability
8 ESD protection: Handle the module with appropriate ESD precautions to prevent damage to sensitive components
9 Safety compliance: Adhere to all applicable safety standards (UL/cURus/CE) during installation and operation
10 Specification changes: Product specifications are subject to change without notice; refer to VICOR's official website for the latest updates
VI-J0X-IZ实物图

VI-J0X-IZ

价格:2950.14

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐