领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-B5J-MU实物图
VI-B5J-MU商品缩略图

VI-B5J-MU

  • 工业品

价格:7917.38价格含税(税率13%

品牌名称
VICOR
商品型号
VI-B5J-MU
商品编号
C6597460
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical isolation between input and output, reducing interference and enhancing safety
2 High power density up to 50W/in³, compact size (116.8×61.0×12.7mm) optimizes space utilization
3 Up to 90% conversion efficiency minimizes energy loss and heat generation
4 Compliant with UL, cURus, CE, and RoHS (VE-200 series) standards for global applicability
5 Integrated protections: Remote sense, current limit, overvoltage protection (OVP), thermal shutdown, short circuit auto-restart
6 Logic disable function allows convenient system-level power control
7 Wide output adjustment range and compatibility with power booster modules for higher power needs
8 Zero-Current-Switching (ZCS) architecture delivers low noise and stable performance
9 Multiple temperature grades (E/C/I/M) adapt to different environments (e.g., E grade: -10~+85℃ operating temp)
10 Low noise FM control ensures electromagnetic compatibility

使用场景 APPLICATIONS

1 Industrial automation: Power for PLCs, DCS modules, and field sensors in manufacturing lines
2 Telecommunications: Stable power for network routers, switches, and base station transceivers
3 Test & measurement: Reliable power source for oscilloscopes, spectrum analyzers, and signal generators
4 Renewable energy: Supporting BMS in solar storage setups and wind turbine control modules
5 Transportation: Auxiliary power for railway signaling devices and EV on-board electronic systems
6 Medical devices: Powering non-life-support diagnostic equipment (e.g., blood pressure monitors) with compliance checks
7 Consumer electronics: High-end audio equipment and professional gaming consoles needing stable DC power

注意事项 PRECAUTIONS

1 Do not exceed permissible load current during normal/abnormal/test conditions (refer to specs)
2 For dynamic loading over 25% of rated current, consult VICOR Applications Engineering
3 When using remote sense, keep output lead resistance ≤0.25mV max to avoid phase lag/noise
4 Store in ESD-safe packaging (ANSI/ESD S20.20) in a temperature-controlled environment (no condensation)
5 Do not connect sense terminals on booster modules (per pin function guidelines)
6 Prior written approval from VICOR's CEO/General Counsel is mandatory for life-support applications
7 Follow mechanical installation: Use aluminum base for heat dissipation, correct pin connections (refer to drawings)
8 Avoid temperatures outside product grade range (e.g., M grade: -55~+85℃ storage temp)
9 Do not exceed maximum output capacitance limits (refer to specs)
10 For higher power needs, use synchronous arrays of multiple modules as recommended
VI-B5J-MU实物图

VI-B5J-MU

价格:7917.38

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐