领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-2W3-CV-F2实物图
VI-2W3-CV-F2商品缩略图

VI-2W3-CV-F2

  • 工业品

价格:3368.21价格含税(税率13%

品牌名称
VICOR
商品型号
VI-2W3-CV-F2
商品编号
C6597361
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits
2 High power density up to 50W/in³, suitable for space-constrained applications
3 Certified by UL, cURus, CE, CTUVus for safety and compliance
4 Energy-efficient with conversion efficiency up to 90%
5 Compact physical size: 116.8mm × 61.0mm ×12.7mm (4.6"×2.4"×0.5"), easy to integrate into tight spaces
6 Supports remote sense function to compensate for voltage drops in output lines and current limit protection
7 Equipped with overvoltage protection (OVP) and thermal shutdown mechanisms to prevent damage from abnormal conditions
8 Logic disable feature allows for external control of converter operation
9 Wide range of output voltage adjustment to meet diverse application requirements
10 Compatible with power booster modules to scale output power as needed
11 Adopts ZCS (Zero-Current-Switching) power architecture for low noise and high performance
12 Low noise frequency modulation (FM) control reduces electromagnetic interference (EMI)
13 CE marked and RoHS compliant (for VE-200 series) to meet environmental standards
14 Part of Vicor's VI-200 family with over 14 million units shipped, ensuring proven reliability

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, sensors, and actuator modules
2 Telecom communication equipment: Used in network routers, switches, and base station power subsystems
3 Test and measurement instruments: Provides stable power for oscilloscopes, signal generators, and data acquisition devices
4 Embedded electronic systems: Integrates into embedded computers, industrial PCs, and control boards
5 Data center infrastructure: Power distribution modules for server racks and network equipment
6 Industrial control panels: Supplies power to display units, control buttons, and monitoring circuits
7 Instrumentation systems: Used in process control instruments and precision measurement devices

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current specified for the converter during normal or test operations
2 For applications involving dynamic loading exceeding 25% of the rated current, contact Vicor Applications Engineering to ensure proper operation
3 Under dynamic load, light load, or no-load conditions, the remote sense function may require external output circuitry to offset phase lag caused by load impedance; avoid reverse connection of load sense pickup circuits
4 For systems drawing more than the rated current, use an active electronic circuit breaker to protect the converter
5 Store the converter in ESD-safe packaging in a temperature-controlled environment (refer to product grade for specific ranges)
6 Follow mechanical mounting guidelines: Use the aluminum base for effective heat dissipation and proper screw fastening
7 Do not connect Trim or Sense pins on booster modules (refer to pin function notes)
8 Verify input/output voltage compatibility with the target system before integration
9 Comply with all safety and compliance standards (UL, CE) when using the converter in end products
10 Avoid exposing the converter to extreme moisture, dust, or corrosive gases without protection
VI-2W3-CV-F2实物图

VI-2W3-CV-F2

价格:3368.21

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐