领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-26Y-CV实物图
VI-26Y-CV商品缩略图

VI-26Y-CV

  • 工业品

价格:2381.52价格含税(税率13%

品牌名称
VICOR
商品型号
VI-26Y-CV
商品编号
C6597223
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Vicor, Model: VI-26Y-CV (VI-200 series DC-DC converter)
2 Isolated output design for safe power conversion
3 Rated power: 50W (expandable to 200W via compatible booster modules)
4 High efficiency: Up to 90% to minimize energy loss
5 Input voltage: 300V (as per part numbering)
6 Output voltage:5V (adjustable within ±10% trim range)
7 Certifications: UL, cURus, CE, CTUVus compliant
8 Key features: Remote sense/current limit, overvoltage protection (OVP), thermal shutdown, logic disable
9 ZCS power architecture for low noise and stable performance
10 Compact size:116.8×61.2×12.7mm (4.61×2.41×0.5 inches)
11 Operating temperature range (Grade C):-25°C to +85°C
12 Compatible with booster modules for higher output power
13 Non-RoHS compliant (VI series; VE series is RoHS compliant)

使用场景 APPLICATIONS

1 Industrial control systems: Powering PLCs, sensors, and actuators
2 Telecommunication equipment: Routers, switches, base station components
3 Test & measurement devices: Oscilloscopes, signal generators, analyzers
4 Automation systems: Industrial robotics, conveyor belts, process control
5 Power distribution units (PDUs): Converting high voltage to low voltage for multiple devices
6 Embedded systems: Microcontrollers and peripherals in industrial applications
7 Instrumentation: Precision lab and field instruments

注意事项 PRECAUTIONS

1 Do not exceed the50W rated load current; dynamic loading over25% of rated current requires Vicor's review
2 Store in ESD-safe packaging (ANSI/ESD S20.20 compliant) at10-40°C,10-60% RH (non-condensing)
3 Use remote sense correctly to offset voltage drops; avoid lead reversal/noises/open circuits
4 For over-rated current applications, use an active electronic circuit breaker
5 Do not connect the 'Sense' pin on booster modules
6 Ensure total output capacitance does not exceed specified limits (1500μF for ≤50W5V output)
7 Handle with ESD precautions to prevent component damage
8 Not authorized for life support devices without Vicor's written approval
VI-26Y-CV实物图

VI-26Y-CV

价格:2381.52

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐