领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-264-IU实物图
VI-264-IU商品缩略图

VI-264-IU

  • 工业品

价格:4651.17价格含税(税率13%

品牌名称
VICOR
商品型号
VI-264-IU
商品编号
C6597182
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures electrical separation between input and output circuits
2 High power density up to 50W/in³, suitable for space-constrained applications
3 Compliance with UL, cURus, and CE safety standards; RoHS compliant (VE-200 models)
4 Energy-efficient with conversion efficiency up to 90%
5 Compact size: 4.6 inches ×2.4 inches ×0.5 inches (116.8mm ×61.0mm ×12.7mm)
6 Supports remote sense function to compensate for output lead resistance
7 Built-in current limit protection to prevent overcurrent damage
8 Overvoltage protection (OVP) and thermal shutdown mechanisms for enhanced reliability
9 Logic disable pin allows for external control of converter operation
10 Wide output voltage adjustment range to meet diverse system requirements
11 Compatible with power booster modules to create synchronous arrays for higher power output
12 Zero-Current Switching (ZCS) architecture for low noise and high efficiency
13 Low noise frequency modulation (FM) control reduces electromagnetic interference (EMI)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering programmable logic controllers (PLCs), motor drives, and sensor networks where stable isolated power is critical
2 Telecommunications equipment: Providing regulated power to base station transceivers, routers, and network switches in telecom infrastructure
3 Test and measurement devices: Supporting precision instruments like oscilloscopes, signal generators, and data loggers that require consistent voltage outputs
4 Embedded systems: Integrating into compact embedded designs such as industrial computers, IoT gateways, and control panels
5 Rack-mounted equipment: Used in power distribution units (PDUs) or server racks to supply isolated power to multiple components
6 Medical devices: Suitable for non-life support medical equipment (e.g., diagnostic tools, patient monitors) after obtaining Vicor's written approval

注意事项 PRECAUTIONS

1 Do not exceed the permissible load current during normal, abnormal, or test conditions
2 Store the converter in ESD-safe packaging (complying with ANSI/ESD S20.20) in a temperature-controlled environment (avoid moisture or condensation)
3 Remote sense usage: Ensure lead resistance ≤0.25V max, avoid phase reversal of sense leads, and prevent open circuits/excessive lead resistance
4 For dynamic loads exceeding 25% of rated current, consult Vicor Applications Engineering for verification
5 Do not connect sense pins on booster modules
6 Thermal management: Use proper heat sinking (e.g., Vicor PN 20266) to maintain optimal temperature; over-temperature shutdown at ~95°C (auto-restart)
7 Life support applications: Forbidden unless explicit written approval from Vicor's CEO and General Counsel is obtained
8 Follow input/output capacitor limits specified in the data sheet for different voltage ranges
9 Specifications are subject to change without notice; refer to the latest data sheet
10 Handle with ESD protection to prevent electrostatic damage
VI-264-IU实物图

VI-264-IU

价格:4651.17

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐