领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-263-CW实物图
VI-263-CW商品缩略图

VI-263-CW

  • 工业品

价格:1780.73价格含税(税率13%

品牌名称
VICOR
商品型号
VI-263-CW
商品编号
C6597158
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Product model: Vicor VI-263-CW (VI-200 series DC-DC converter)
1 Isolated output design for electrical separation between input and output
2 High power density up to 50W/in³, ideal for space-constrained applications
3 High conversion efficiency up to 90%, minimizing energy loss and heat
4 Compact size: 4.6×2.4×0.5 inches (116.8×61.0×12.7mm)
5 Remote sense function to compensate for output line voltage drops
6 Built-in protections: overvoltage protection (OVP), current limit, thermal shutdown
7 Logic disable pin for external on/off control
8 Wide output voltage adjustment range
9 Compatible with Vicor booster modules to scale output power
10 Zero-Current Switching (ZCS) architecture for low noise and reliability
11 Low-noise FM control reduces electromagnetic interference
12 CE marked (VI series is non-RoHS compliant)
13 Grade C operating temp: -25°C to +85°C; storage temp: -40°C to +100°C
14 Rated specs: 300V input,24V output,75W power

使用场景 APPLICATIONS

1 Industrial automation: Power for control systems, sensors, actuators in manufacturing
2 Telecommunication infrastructure: Base stations, routers, switches needing stable 24V power
3 Test & measurement instruments: Precision devices like oscilloscopes, signal generators
4 Medical equipment (non-life-support): Diagnostic tools, lab instruments
5 Renewable energy systems: Solar/wind auxiliary systems requiring 24V DC
6 Embedded systems: Single-board computers, industrial PCs
7 Railway/transportation: Onboard control and monitoring devices
8 Consumer electronics: High-power audio systems, home automation components

注意事项 PRECAUTIONS

1 Do not exceed permissible load current in any operating condition
2 For dynamic loading >25% of rated current, consult Vicor Applications Engineering
3 Audible noise under dynamic/light/no load is normal and harmless
4 Properly connect remote sense leads to avoid phase loss from output circuit inductance
5 Avoid open circuits or excessive resistance on remote sense leads
6 Use active electronic circuit breakers for loads exceeding rated current
7 Prevent prolonged output short-circuits; use built-in overcurrent protection responsibly
8 Store in ESD-safe packaging at 10-40°C, RH10-60% non-condensing
9 Follow ESD handling procedures during installation
10 Refer to Vicor's Design Guide for detailed application instructions
11 Not authorized for life-support devices without Vicor's written approval
VI-263-CW实物图

VI-263-CW

价格:1780.73

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐