领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
VI-261-CV-S实物图
VI-261-CV-S商品缩略图

VI-261-CV-S

  • 工业品

价格:3333.32价格含税(税率13%

品牌名称
VICOR
商品型号
VI-261-CV-S
商品编号
C6597140
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Isolated output design ensures safe power conversion between input and output circuits.
2 High power density up to 50W/in³, ideal for space-constrained electronic systems.
3 Energy-efficient with conversion efficiency up to 90%, reducing operational energy loss and heat generation.
4 Compact physical size: 116.8×61.0×12.7mm (4.6×2.4×0.5 inches), easy to integrate into various equipment.
5 Supports remote sense function for precise voltage regulation at the load end and current limit protection to prevent overcurrent damage.
6 Equipped with overvoltage protection (OVP) and thermal shutdown mechanisms to safeguard the device under abnormal operating conditions.
7 Logic disable function allows flexible power on/off control for system power management.
8 Wide range of output voltage adjustment to meet diverse application requirements.
9 Compatible with power booster modules, enabling synchronous arrays to achieve higher power output.
10 Adopts Zero-Current Switching (ZCS) power architecture for stable and reliable performance.
11 Low-noise frequency modulation (FM) control minimizes electromagnetic interference (EMI) to surrounding components.
12 CE marked and RoHS compliant (for VE-200 series variants), meeting international safety and environmental standards.
13 Offers a simple, cost-effective, off-the-shelf power solution for industrial and commercial applications.

使用场景 APPLICATIONS

1 Industrial automation: Powering control modules, sensors, and actuators in manufacturing lines and process control systems.
2 Telecommunication infrastructure: Providing stable DC power to routers, switches, base stations, and communication transceivers.
3 Data center equipment: Supporting server components, storage devices, and network hardware requiring precise voltage conversion.
4 Test and measurement instruments: Supplying accurate power to oscilloscopes, signal generators, and electronic analyzers.
5 Embedded systems: Integrating into embedded computers, single-board systems, and IoT devices for reliable power supply.
6 Non-life support medical equipment: Powering diagnostic tools and monitoring devices (with prior compliance verification).
7 Transportation electronics: Used in vehicle-mounted systems like navigation, infotainment, and telematics.
8 Renewable energy systems: Converting power from solar panels or wind turbines to suitable voltages for battery charging or grid connection.

注意事项 PRECAUTIONS

1 Installation: Mount the device on a heat sink or metal base to ensure effective heat dissipation. Follow the mechanical drawing for correct pin connections (input, output, sense, trim, etc.) to avoid wiring errors.
2 Operation: Do not exceed the maximum input voltage, output current, or power rating specified for the device. Use recommended bypass capacitors to stabilize performance and reduce noise.
3 Protection: Avoid short-circuiting the output terminals. The device has overvoltage and thermal protection, but prolonged exposure to abnormal conditions may damage components.
4 Storage: Store the device in an ESD-safe package when not in use. Maintain a temperature range of -20°C to +100°C (or according to the product grade) and a humidity-controlled environment to prevent condensation.
5 Compliance: For applications involving life support systems, obtain explicit written approval from Vicor Corporation before use.
6 Maintenance: Regularly inspect the device for physical damage or loose connections. Do not disassemble the device as it may void the warranty and cause safety hazards.
7 Usage of booster modules: When using booster modules to increase power output, ensure compatibility and follow the design guidelines for synchronous array configuration.
VI-261-CV-S实物图

VI-261-CV-S

价格:3333.32

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐