领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MPP06-12S24A实物图
MPP06-12S24A商品缩略图

MPP06-12S24A

  • 工业品

价格:6443.34价格含税(税率13%

品牌名称
P-DUKE
商品型号
MPP06-12S24A
商品编号
C6596321
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: P-DUKE, Model: MPP06-12S24A, Type: DC-DC converter (up to 6W output power)
2 Electrical Parameters: Input voltage range 9-18 VDC (2:1 ratio), output voltage 24V DC, output current 0.25A (full load)
3 Isolation Performance: Input-output isolation voltage of 5000 VAC (1 minute), reinforced isolation for 250VAC working voltage
4 Protection Functions: Over Current Protection (OCP), Over Voltage Protection (OVP), Short Circuit Protection (SCP), Under Voltage Protection (UVP)
5 Compliance & Reliability: RoHS/REACH compliant, 5-year warranty, safety approvals including UL 60950-1, CB, CE, UKCA, FCC; MTBF of 4.718×10⁶ hours (per MIL-HDBK-217F standard)
6 Environmental Adaptability: Operating temperature range of -40°C to +85°C (without derating), storage temperature range of -55°C to +125°C, relative humidity of 5% to 95% RH (non-condensing)
7 Performance Characteristics: High efficiency (varies with load and input voltage), low leakage current, no minimum load requirement, low standby power consumption

使用场景 APPLICATIONS

1 Suitable for medical equipment, photovoltaic (PV) systems, industrial automation devices, data communication (Datacom) equipment, personal computers (PC), industrial control systems, measurement instruments, telecommunications (Telecom) equipment, automotive electronics, marine (boat) systems, chargers, and railway applications

注意事项 PRECAUTIONS

1 Input Safety: The module is not internally fused; an external input fuse must always be used (refer to the datasheet for recommended fuse ratings and types)
2 Thermal Management: Avoid exceeding the maximum case temperature (85°C without derating, up to 105°C with derating); measure temperature at the specified test point to ensure proper cooling
3 Output Voltage Adjustment: When adjusting output voltage (trim up/down), use external resistors as per the datasheet's trim equations and recommended values; ensure the resistor's power rating is at least 1/16W of the module's rated power
4 EMC Compliance: For compliance with certain EMC tests (e.g., surge, fast transient), external components (aluminum electrolytic capacitors, reverse diodes) may be required as specified in the datasheet
5 Mechanical Installation: Follow the recommended pad layouts (A Type/B Type) and maintain at least 8mm spacing between primary and secondary circuits for safety
MPP06-12S24A实物图

MPP06-12S24A

价格:6443.34

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐