领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MPS04-48S24实物图
MPS04-48S24商品缩略图

MPS04-48S24

  • 工业品

价格:6443.34价格含税(税率13%

品牌名称
P-DUKE
商品型号
MPS04-48S24
商品编号
C6595794
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High isolation performance: 5000VAC reinforced insulation for safe voltage separation
2 Wide input voltage range: 36-75VDC (model-specific) to adapt to varying power sources
3 Stable output parameters: 24VDC output voltage, 166mA output current, supporting up to 3.5W power
4 Reliable protection mechanisms: Over Voltage Protection (OVP), Short Circuit Protection (SCP), Under Voltage Protection (UVP)
5 Flexible control function: Remote ON/OFF for convenient power management
6 Multiple compliance certifications: RoHS, REACH, UL, CB, CE, UKCA safety standards
7 Long service life: MTBF of 5.041×10^6 hours under full load conditions
8 Wide temperature adaptability: Operating range from -40°C to +105°C (with derating)
9 Compact design: Suitable for space-constrained electronic systems
10 Low leakage current and high efficiency: Optimized for energy-saving operation

使用场景 APPLICATIONS

1 Industrial automation: Power supply for sensors, actuators, and control modules in production lines
2 Telecommunications: Voltage conversion for communication transceivers and base station auxiliary equipment
3 Medical devices: Low-power instruments requiring isolated power (compliant with medical safety standards)
4 Railway and transportation: On-board electronic components in trains, buses, and charging systems
5 Renewable energy: PV system monitoring devices and small inverter auxiliary circuits
6 Measurement and testing: Precise voltage supply for test instruments and data acquisition modules
7 Automotive electronics: Auxiliary power for in-car infotainment and diagnostic tools
8 Datacom and IPC: Powering network switches, industrial PCs, and data storage equipment
9 Automation systems: PLC modules and fieldbus devices
10 Charger applications: Voltage regulation for battery charging circuits

注意事项 PRECAUTIONS

1 Input fuse requirement: No internal fuse; install an input line slow-blow fuse as per recommended ratings
2 Heat dissipation: Ensure adequate cooling to keep case temperature below maximum limit; refer to derating curves for high-temperature operation
3 Installation guidelines: Follow mechanical drawing and pin connection diagram; maintain ≥8mm distance between primary and secondary circuits
4 Reflow soldering (SMD type): Adhere to lead-free profile with peak temp ≤245°C and time above 240°C ≤10 seconds
5 Storage environment: Keep in dry place with 5%-95% relative humidity (non-condensing) and -55°C to +125°C temp
6 Surge protection: Avoid exceeding max input surge voltage; use external surge components if needed
7 Remote control: Use ON/OFF function within specified current range (2.0-4.0mA)
8 Safety compliance: Follow relevant safety standards and local regulations
9 Avoid overloading: Do not exceed max output power (3.5W) or current (166mA)
10 Pin connection: Ensure correct wiring of input/output pins to prevent damage
MPS04-48S24实物图

MPS04-48S24

价格:6443.34

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐