领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MNG18-250DFX-BOTTLE实物图
MNG18-250DFX-BOTTLE商品缩略图

MNG18-250DFX-BOTTLE

  • 工业品

价格:822.28价格含税(税率13%

品牌名称
3M
商品型号
MNG18-250DFX-BOTTLE
商品编号
C6595257
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

3M Scotchlok MNG18-250DFX-BOTTLE Female Disconnect Terminal
1 Brand: 3M
2 Model: MNG18-250DFX-BOTTLE
3 Terminal Type: Female disconnect (non-fully insulated)
4 Conductor Compatibility: 22-18 AWG electrical wires
5 Mating Specification: Compatible with 0.250-inch (6.35mm) male tabs
6 Insulation: Nylon material with insulation grip (enhances wire retention and reduces slippage)
7 Barrel Style: Butted (ensures secure crimp connection)
8 Packaging: Bottle (contains 100 terminals per bottle)
9 Compliance: RoHS 2011/65/EU compliant
10 Core Advantages: Easy to crimp, reliable electrical conductivity, good insulation performance, suitable for multiple wiring scenarios

使用场景 APPLICATIONS

1 Automotive electrical systems: Wiring for car lights, sensors, door locks, and audio equipment
2 Industrial control panels: Connecting relays, switches, PLC modules, and indicator lights
3 Household appliance repair: Wiring small appliances like electric fans, coffee makers, and toasters
4 Electronic product assembly: PCB board connections, power supply units, and audio/video devices
5 HVAC systems: Thermostat wiring, motor connections, and control unit installations
6 Electrical maintenance: Replacement of old or damaged terminals in various low-voltage electrical circuits

注意事项 PRECAUTIONS

1 Ensure the wire size is within the 22-18 AWG range; using wires outside this range may result in loose connections or overheating
2 Use 3M recommended crimping tools or equivalent quality crimpers to achieve a proper crimp; improper tools can lead to connection failure
3 Avoid over-crimping, as it may damage the terminal's barrel or the wire's insulation
4 Do not use in high-temperature environments exceeding the terminal's heat resistance limit (nylon insulation typically withstands up to 105°C; refer to official specs for exact values)
5 Keep terminals away from water, oil, and corrosive substances to prevent rust and electrical leakage
6 Store in a dry, cool place; avoid direct sunlight or extreme temperature fluctuations
7 For vibration-prone applications, inspect the crimped connection regularly to ensure stability
MNG18-250DFX-BOTTLE实物图

MNG18-250DFX-BOTTLE

价格:822.28

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐