我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
D3V011K1C24实物图
D3V011K1C24商品缩略图

D3V011K1C24

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:21.37价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
D3V011K1C24
商品编号
C6595222
商品毛重

1克(g)

现货: 0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: OMRON (欧姆龙), model: D3V011K1C24, type: miniature basic switch with external short hinge lever
1 Electrical rating: 0.1A at 125VAC
2 Contact form: SPDT (Single Pole Double Throw)
3 Terminals: Quick-connect (#187 series)
4 Max operating force: 0.98N (100gf)
5 Self-cleaning contacts: Ensures stable and reliable electrical connection over long-term use
6 RoHS compliant: Meets environmental protection standards
7 Compact design: Miniature size saves installation space
8 Mechanical durability: Up to 10 million operations (mechanical), electrical durability up to 500,000 operations
9 Insulation performance: Insulation resistance ≥100MΩ (500VDC), dielectric strength 1000VAC between same polarity terminals and 2000VAC between current-carrying parts and ground
10 Contact resistance: Initial value ≤50mΩ
11 Permissible operating speed: 0.1mm/s to1m/s (pin plunger models, reference)
12 Permissible operating frequency: Mechanical up to600 operations/min, electrical up to30 operations/min

使用场景 APPLICATIONS

1 Industrial automation: Position detection for conveyor belts, limit switches for machine tools, status sensing for assembly line equipment
2 Consumer electronics: Door interlock switches for microwaves/washing machines, button switches for small home appliances
3 Office equipment: Paper jam detection in printers, tray position sensing in copiers, cover open/close switches in scanners
4 Automotive accessories: Seat position sensors, door ajar warning switches, trunk lid status detection
5 Medical devices: Position sensing for diagnostic equipment components, safety interlocks for small medical instruments
6 Electrical control panels: Auxiliary switching for circuit control and signal transmission

注意事项 PRECAUTIONS

1 Handling: Do not drop the switch as internal components are designed for small loads and may be damaged
2 Mounting: Use two M3 screws with tightening torque of0.39-0.59N·m (4-6kgf·cm)
3 Mounting direction: For lever switches with max force ≤0.49N, install to avoid actuator weight applying unnecessary load
4 Insulation: Ensure 1.1mm minimum insulation thickness and1.9mm clearance (per EN61058-1); use barriers if not achievable
5 Micro load use: Operate within specified range; add contact protection circuit if inrush current exists
6 Avoid overloading: Do not exceed max operating force on the lever
7 Environmental conditions: Use in-25°C to+85°C (no icing/condensation), humidity ≤85% (5-35°C)
8 Compliance: Follow regional safety standards and approval conditions
D3V011K1C24实物图

D3V011K1C24

价格:21.37

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐