领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
D3V-6G-3C24-K实物图
D3V-6G-3C24-K商品缩略图

D3V-6G-3C24-K

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:13.5价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
D3V-6G-3C24-K
商品编号
C6595214
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: OMRON (欧姆龙)
Model: D3V-6G-3C24-K
Type: Miniature basic switch
1 Ratings: 16(2)A at 250VAC
2 Contact gap:0.5mm (G gap)
3 Actuator: Long hinge lever
4 Contact form: SPST-NO
5 Terminals: Quick-connect terminals (#187)
6 Max operating force:0.98N {100 gf}
7 Mounting hole size:2.9mm
8 Compliance: RoHS compliant
9 Core features: Self-cleaning contacts for reliable performance, available with internal/external levers, suitable for various mechanical and electrical control scenarios

使用场景 APPLICATIONS

1 Industrial automation: Conveyor system product position detection, machinery safety stop triggers (guard opening detection)
2 Home appliances: Washing machine lid closure detection, microwave door interlock, refrigerator door seal sensing
3 Office equipment: Printer paper jam detection, copier toner level confirmation, scanner document feed detection
4 Automotive electronics: Door ajar warning systems, window lift position sensors, seat belt buckle switches
5 Vending machines: Product dispensing confirmation, coin slot detection
6 Medical devices: Non-critical component interlocks (equipment cover, drawer position)

注意事项 PRECAUTIONS

1 Handling: Do not drop the switch; internal components may be damaged due to its small load design
2 Mounting: Use two M3 screws with torque 0.39-0.59 N·m {4-6 kgf·cm}; avoid over-tightening
3 Mounting direction: For lever-operated switches with max operating force ≤0.49N, mount in a direction where actuator weight does not apply unnecessary load to prevent reset failure
4 Insulation distance: Follow EN61058-1 standards (min insulation thickness:1.1mm, min clearance between terminal and mounting plate:1.9mm); use insulation barrier or separator if sufficient distance is not provided
5 Micro load usage: Do not use ordinary load models for micro load circuits (risk of faulty contact); use appropriate micro load models and add contact protection circuit if inrush current exists
6 Soldering terminals: Follow approved soldering conditions (use correct iron, hook hole available)
D3V-6G-3C24-K实物图

D3V-6G-3C24-K

价格:13.5

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐